- RS-stocknr.:
- 686-7727
- Fabrikantnummer:
- A6ER6104
- Fabrikant:
- Omron
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 686-7727
- Fabrikantnummer:
- A6ER6104
- Fabrikant:
- Omron
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
DIP Switch, Slide Type
The sealed bottom prevents flux penetration
A variety of models with short or long actuators (levers) available
Switching capacity 25 mA @ 24 Vdc
A variety of models with short or long actuators (levers) available
Switching capacity 25 mA @ 24 Vdc
Specificaties
Kenmerk | Waarde |
---|---|
Number of Positions | 6 |
Mounting Type | Through Hole |
Contact Configuration | 6P |
Package Style | DIP |
Actuator Type | Piano |
Contact Current Rating | 25 mA@ 24 V dc |
Mechanical Life | 1000Operations |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Dielectric Strength | 500V ac |
- RS-stocknr.:
- 686-7727
- Fabrikantnummer:
- A6ER6104
- Fabrikant:
- Omron