- RS-stocknr.:
- 162-1695
- Fabrikantnummer:
- GDH04S04
- Fabrikant:
- TE Connectivity
490 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een zak van 70)
€ 1,28
(excl. BTW)
€ 1,55
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
70 - 70 | € 1,28 | € 89,60 |
140 - 210 | € 1,267 | € 88,69 |
280 - 630 | € 1,228 | € 85,96 |
700 + | € 1,188 | € 83,16 |
*prijsindicatie |
- RS-stocknr.:
- 162-1695
- Fabrikantnummer:
- GDH04S04
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en conformiteit
Productomschrijving
Half Pitch Rocker Switches
Gold wiping contact system
Contact resistance: 100mΩ
Insulation resistance:100 MΩ @ 250Vdc
Low profile with tape seal
Mechanical life: 1000 Cycles
Contact resistance: 100mΩ
Insulation resistance:100 MΩ @ 250Vdc
Low profile with tape seal
Mechanical life: 1000 Cycles
Note
Part numbers ending in STR04 are tape and reel
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Positions | 4 |
Mounting Type | Surface Mount |
Contact Material | Gold over Nickel Plated Copper Alloy |
Contact Configuration | 4PST |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 25 mA @ 24 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |
Dielectric Strength | 300V ac |