Schneider Electric 16VA DIN Rail Transformer, 230V ac Primary, 12V ac Secondary
- RS-stocknr.:
- 776-3821
- Fabrikantnummer:
- A9A15218
- Fabrikant:
- Schneider Electric
Afbeelding representeert productcategorie
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 100,27
(excl. BTW)
€ 121,33
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 100,27 |
| 5 + | € 97,20 |
*prijsindicatie
- RS-stocknr.:
- 776-3821
- Fabrikantnummer:
- A9A15218
- Fabrikant:
- Schneider Electric
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Schneider Electric | |
| Primary Voltage Rating | 230V ac | |
| Secondary Voltage Rating | 12 V ac, 24V ac | |
| Power Rating | 16VA | |
| Mounting Type | DIN Rail | |
| Number of Outputs | 1 | |
| Length | 89mm | |
| Width | 90mm | |
| Depth | 60mm | |
| Dimensions | 89 x 90 x 60mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +50°C | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Primary Voltage Rating 230V ac | ||
Secondary Voltage Rating 12 V ac, 24V ac | ||
Power Rating 16VA | ||
Mounting Type DIN Rail | ||
Number of Outputs 1 | ||
Length 89mm | ||
Width 90mm | ||
Depth 60mm | ||
Dimensions 89 x 90 x 60mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Minimum Temperature -20°C | ||
Maximum Temperature +50°C | ||
Vrijgesteld
- Land van herkomst:
- DE
Acti9 iTR Safety Transformers
Primary and secondary circuits perfectly insulated
Primary voltage:230 VAC
Secondary voltage:8-12-24 VAC
Power:4, 8, 16, 25, 40, 63 VA
Resistant to short-circuit currents thanks to the built-in device
Primary voltage:230 VAC
Secondary voltage:8-12-24 VAC
Power:4, 8, 16, 25, 40, 63 VA
Resistant to short-circuit currents thanks to the built-in device
Gerelateerde Links
- RS PRO 16VA DIN Rail Transformer, 230V ac Primary, 12V ac Secondary
- RS PRO 16VA DIN Rail Transformer, 230V ac Primary, 4V ac Secondary
- Schneider Electric 16VA DIN Rail Transformer, 230V ac Primary, 8V ac Secondary
- Comatec 150VA DIN Rail Transformer, 230V ac Primary, 12V ac Secondary
- Comatec 100VA DIN Rail Transformer, 230V ac Primary, 12V ac Secondary
- RS PRO 8VA DIN Rail Transformer, 230V ac Primary, 12V ac Secondary
- Eaton DIN Rail Transformer, 230V ac Primary, 12V Secondary
- Schneider Electric 24VA DIN Rail Transformer, 230V ac Primary, 12V ac Secondary
