Phoenix Contact 3212139 PTME 4 Series Grey, 0.2 → 6mm², Single-Level, Push In Termination
- RS-stocknr.:
- 886-8986
- Fabrikantnummer:
- 3212139
- Fabrikant:
- Phoenix Contact
Subtotaal (1 doos van 50 eenheden)*
€ 195,79
(excl. BTW)
€ 236,91
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending 5 stuk(s) vanaf 21 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 195,79 | € 3,916 |
*prijsindicatie
- RS-stocknr.:
- 886-8986
- Fabrikantnummer:
- 3212139
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Single | |
| Voltage Rating | 500 V | |
| Series | PTME 4 | |
| Termination Method | Push In | |
| Cable CSA | 0.2 → 6mm² | |
| Current Rating | 24A | |
| Maximum Operating Temperature | +130°C | |
| Model Number | PTME 4 | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
Number of Levels Single | ||
Voltage Rating 500 V | ||
Series PTME 4 | ||
Termination Method Push In | ||
Cable CSA 0.2 → 6mm² | ||
Current Rating 24A | ||
Maximum Operating Temperature +130°C | ||
Model Number PTME 4 | ||
- Land van herkomst:
- PL
Test disconnect terminal block, nom. voltage: 500 V, nominal current: 24 A, connection method: Push-in connection, number of connections: 2, cross section: 0.2 mm² - 6 mm², AWG: 24 - 10, width: 6.2 mm, height: 48.8 mm, color: gray, mounting type: NS 35/7,5, NS 35/15
Feed-through terminal blocks of the same shape are available
Contact made via screw terminal points
Gerelateerde Links
- Phoenix Contact 3212140 PTME 4 WH Series White, 0.2 → 6mm², Single-Level, Push In Termination
- Phoenix Contact 3212143 PTME 4 RD Series Red, Single-Level, Push In Termination
- Phoenix Contact 3035687 PTME 6-BE Series Grey, 0.5 → 10mm², Single-Level, Push In Termination
- Phoenix Contact 3212170 PTME 6 Series Grey, 0.5 → 10mm², Single-Level, Push In Termination
- Phoenix Contact 3211797 PT 4-QUATTRO Series Grey, 0.2 → 6mm², Single-Level, Push In Termination, ATEX
- Phoenix Contact 3035696 PTME 6 HV Series Grey, 0.5 → 10mm², Single-Level, Push In Termination
- Phoenix Contact 3212306 PTME 6/1P Series Grey, 0.5 → 10mm², Single-Level, Push In Termination
- Phoenix Contact 3211757 PT 4 Series Grey, 0.2 → 6mm², Single-Level, Push In Termination, ATEX