Phoenix Contact 3104097 MTK-P/P BU Series Blue, Single-Level, Screw Termination
- RS-stocknr.:
- 886-8911
- Fabrikantnummer:
- 3104097
- Fabrikant:
- Phoenix Contact
Subtotaal (1 doos van 50 eenheden)*
€ 217,77
(excl. BTW)
€ 263,50
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 217,77 | € 4,355 |
*prijsindicatie
- RS-stocknr.:
- 886-8911
- Fabrikantnummer:
- 3104097
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Blue | |
| Number of Levels | Single | |
| Series | MTK-P/P BU | |
| Voltage Rating | 400 V | |
| Termination Method | Screw | |
| Current Rating | 16A | |
| Model Number | MTK-P/P BU | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Blue | ||
Number of Levels Single | ||
Series MTK-P/P BU | ||
Voltage Rating 400 V | ||
Termination Method Screw | ||
Current Rating 16A | ||
Model Number MTK-P/P BU | ||
- Land van herkomst:
- DE
Knife disconnect terminal block, With test socket screws for insertion of test plugs, nom. voltage: 400 V, nominal current: 16 A, connection method: Screw connection, cross section: 0.2 mm² - 4 mm², AWG: 24 - 12, length: 46 mm, width: 5.2 mm, color: blue, mounting: NS 35/7,5, NS 35/15, NS 32
Gerelateerde Links
- Phoenix Contact 3004058 UK 5-MTK-P/P BU Series Blue, Single-Level, Screw Termination
- Phoenix Contact 2775223 UDK 4-MTK-P/P BU Series Blue, Single-Level, Screw Termination
- Phoenix Contact 3104123 MTK-P/P MIT SPERRE BU Series Blue, Single-Level, Screw Termination
- Phoenix Contact 3101197 MTK BU Series Blue, Single-Level, Screw Termination
- Phoenix Contact 3104013 MTK-P/P Series Grey, 0.2 → 2.5mm², Single-Level, Screw Termination
- Phoenix Contact 3048292 UK5-MTK-P/P RD Series Red, Single-Level, Screw Termination
- Phoenix Contact 3004032 UK 5-MTK-P/P Series Grey, Single-Level, Screw Termination
- Phoenix Contact 3046566 UT 2.5-MT P/P BU Series Blue, Single-Level, Screw Termination