Phoenix Contact UTI Series Grey Din Rail Terminal, Single-Level, Hybrid Termination
- RS-stocknr.:
- 886-8876
- Fabrikantnummer:
- 3073827
- Fabrikant:
- Phoenix Contact
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
L'unité (en paquet de 5)
2,208 €
(excl. BTW)
2,672 €
(incl. BTW)
- RS-stocknr.:
- 886-8876
- Fabrikantnummer:
- 3073827
- Fabrikant:
- Phoenix Contact
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Single | |
| Series | UTI | |
| Termination Method | Hybrid | |
| Voltage Rating | 400 V | |
| Current Rating | 76A | |
| Maximum Operating Temperature | +125°C | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
Number of Levels Single | ||
Series UTI | ||
Termination Method Hybrid | ||
Voltage Rating 400 V | ||
Current Rating 76A | ||
Maximum Operating Temperature +125°C | ||
- Land van herkomst:
- CN
UTI Low Profile Terminal Blocks
UTI series terminal blocks have a low vertical height profile making them ideal for space restricted applications. They also feature a quick install bus bar option that reduces installation time.
Low profile, only 58mm high on standard TS35 DIN rail
Supports conductor cross sections of up to 35 mm² (110A)
Standard phase wiring colours
Made of durable UL94-V2 rated polyamide
Supports conductor cross sections of up to 35 mm² (110A)
Standard phase wiring colours
Made of durable UL94-V2 rated polyamide
Phoenix Contact CLIPLINE UT Range
Gerelateerde Links
- Phoenix Contact 3073827 UTI 16 Series Grey, 6 → 25mm², Single-Level, Screw Termination
- Phoenix Contact 3074088 UTI 35 Series Grey, 0.75 → 35mm², Single-Level, Screw Termination
- Phoenix Contact 3075731 UTI 35 BU Series Blue, Single-Level, Screw Termination
- Phoenix Contact 3074091 UTI 35-PE Series Green, Yellow, Single-Level, Screw Termination
- Phoenix Contact 3075728 UTI 16 BU Series Blue, 6 → 25mm², Single-Level, Plug In Termination
- Phoenix Contact 3076035 UTI 2.5-L/N Series Grey, Triple-Level, Screw Termination
- Phoenix Contact 3076033 UTI 2.5-L/LB Series Grey, Triple-Level, Screw Termination
- Phoenix Contact 3076031 UTI 2.5-L/L Series Grey, Triple-Level, Screw Termination

