Phoenix Contact 3210351 CLIPLINE PTT Series Grey, Push In Termination

Subtotaal (1 eenheid)*

€ 6,73

(excl. BTW)

€ 8,14

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 48 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 6,73

*prijsindicatie

RS-stocknr.:
866-6734
Fabrikantnummer:
3210351
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Colour

Grey

Series

CLIPLINE PTT

American Wire Gauge

26 → 14AWG

Voltage Rating

400 V

Termination Method

Push In

Fused

No

Current Rating

9A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+125°C

Model Number

PTT 1,5/S-2MT

Land van herkomst:
PL

Phoenix Contact CLIPLINE PTT Series DIN Rail Terminal Block, 9A - 3210351


This DIN rail terminal block is designed for efficient wiring and connectivity in various electrical systems. Its compact two-level design facilitates installation in confined spaces, providing reliability across a range of operational environments, making it essential for electrical professionals in automation and electronics.

Features & Benefits


• Push-in termination reduces installation time
• Rated for a maximum current of 9A
• Compliant with CSA standards for quality assurance
• Supports cable sizes up to 1.5mm² for versatile use
• Grey finish enhances visibility within panels

Applications


• Used in control panels and automation systems
• Ideal for compact circuit configurations in machinery

How does this product perform in extremely low temperatures?


It operates reliably at temperatures down to -60°C.

Is this terminal block suitable for high-voltage applications?


Yes, it is rated for voltages up to 400V.

What maintenance is required for longevity?


Regular inspections for corrosion or loose connections are recommended.

Can it be easily mounted on a DIN rail?


Yes, it is designed for quick and secure installation on DIN rails.


PTT Series

Gerelateerde Links