Phoenix Contact 0719249 UK6 N YE Series Yellow, 0.2 → 10mm², Single-Level, Screw Termination
- RS-stocknr.:
- 858-0330
- Fabrikantnummer:
- 0719249
- Fabrikant:
- Phoenix Contact
Subtotaal (1 doos van 50 eenheden)*
€ 100,54
(excl. BTW)
€ 121,65
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 24 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 100,54 | € 2,011 |
*prijsindicatie
- RS-stocknr.:
- 858-0330
- Fabrikantnummer:
- 0719249
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Yellow | |
| Number of Levels | Single | |
| Voltage Rating | 800 V | |
| Series | UK6 N YE | |
| Termination Method | Screw | |
| Cable CSA | 0.2 → 10mm² | |
| Current Rating | 41A | |
| Model Number | UK 6 N YE | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Yellow | ||
Number of Levels Single | ||
Voltage Rating 800 V | ||
Series UK6 N YE | ||
Termination Method Screw | ||
Cable CSA 0.2 → 10mm² | ||
Current Rating 41A | ||
Model Number UK 6 N YE | ||
- Land van herkomst:
- DE
Feed-through terminal block, nom. voltage: 800 V, nominal current: 41 A, connection method: Screw connection, number of connections: 2, number of positions: 1, cross section: 0.2 mm² - 10 mm², AWG: 24 - 8, width: 8.2 mm, color: yellow, mounting type: NS 35/7,5, NS 35/15
Gerelateerde Links
- Phoenix Contact 3001939 UK6-FSI/C-LED60 Series Black, 0.2 → 10mm², Single-Level, Screw Termination, Fused
- Phoenix Contact 3070517 URTK/SP YE Series Yellow, 0.5 → 10mm², Single-Level, Screw Termination
- Phoenix Contact 3048551 UK5-MTK-P/P YE Series Yellow, 0.2 → 6mm², Single-Level, Screw Termination
- Siemens 8WH2000-0CH07 8WH Series Green/Yellow, 0.2 → 10mm², Single-Level, Spring Clamp Termination
- Phoenix Contact 0719126 UK3 N YE Series Yellow, Single-Level, Screw Termination
- Phoenix Contact 3047647 UT 6-FE Series Black, Yellow, 0.2 → 10mm², Single-Level, Screw Termination
- RS PRO Yellow, 0.2 → 2.5mm², Single-Level
- Phoenix Contact 3003952 UK 5 N YE Series Yellow, Single-Level, Screw Termination