Phoenix Contact 3047617 UT 4-FE Series Black, Yellow, Single-Level, Screw Termination
- RS-stocknr.:
- 858-0107
- Fabrikantnummer:
- 3047617
- Fabrikant:
- Phoenix Contact
Subtotaal (1 doos van 50 eenheden)*
€ 51,08
(excl. BTW)
€ 61,81
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 22 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 51,08 | € 1,022 |
*prijsindicatie
- RS-stocknr.:
- 858-0107
- Fabrikantnummer:
- 3047617
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Black, Yellow | |
| Number of Levels | Single | |
| Voltage Rating | 1 kV | |
| Series | UT 4-FE | |
| Termination Method | Screw | |
| Current Rating | 41A | |
| Model Number | UT 4-FE | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Black, Yellow | ||
Number of Levels Single | ||
Voltage Rating 1 kV | ||
Series UT 4-FE | ||
Termination Method Screw | ||
Current Rating 41A | ||
Model Number UT 4-FE | ||
- Land van herkomst:
- DE
Feed-through terminal block, nom. voltage: 1000 V, nominal current: 41 A, connection method: Screw connection, number of connections: 2, number of positions: 1, cross section: 0.14 mm² - 6 mm², AWG: 26 - 10, width: 6.2 mm, color: black/yellow, mounting type: NS 35/7,5, NS 35/15
Gerelateerde Links
- Phoenix Contact 3245121 UT 2.5-FE Series Black, Yellow, Single-Level, Screw Termination
- Phoenix Contact 3047676 UT 35-FE Series Black, Yellow, Single-Level, Screw Termination
- Phoenix Contact 3047663 UT 16-FE Series Black, Yellow, 1.5 → 25mm², Single-Level, Screw Termination
- Phoenix Contact 3047660 UT 10-FE Series Black, Yellow, 0.5 → 16mm², Single-Level, Screw Termination
- Phoenix Contact 3047647 UT 6-FE Series Black, Yellow, 0.2 → 10mm², Single-Level, Screw Termination
- Phoenix Contact 3045172 UT 6 YE Series Yellow, 8.2mm², Single-Level, Screw Termination
- Phoenix Contact 3045059 UT 2.5 YE Series Yellow, 5.2mm², Single-Level, Screw Termination
- Phoenix Contact 3045033 UT 2.5/1P-PE Series Green/Yellow, Single-Level, Screw Termination