Phoenix Contact 3073209 MSDBV 2.5-NS 35 YE Series Yellow, Single-Level, Spring Clamp Termination
- RS-stocknr.:
- 858-0062
- Fabrikantnummer:
- 3073209
- Fabrikant:
- Phoenix Contact
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 858-0062
- Fabrikantnummer:
- 3073209
- Fabrikant:
- Phoenix Contact
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Phoenix Contact | |
| Colour | Yellow | |
| Number of Levels | Single | |
| Series | MSDBV 2.5-NS 35 YE | |
| Voltage Rating | 800 V | |
| Termination Method | Spring Clamp | |
| Current Rating | 24A | |
| Model Number | MSDBV 2,5-NS 35 YE | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Yellow | ||
Number of Levels Single | ||
Series MSDBV 2.5-NS 35 YE | ||
Voltage Rating 800 V | ||
Termination Method Spring Clamp | ||
Current Rating 24A | ||
Model Number MSDBV 2,5-NS 35 YE | ||
- Land van herkomst:
- CN
Mini feed-through terminal block, nom. voltage: 800 V, nominal current: 24 A, connection method: Spring-cage connection, number of connections: 4, cross section: 0.08 mm² - 4 mm², AWG: 28 - 12, width: 10.4 mm, height: 22 mm, color: yellow, mounting type: NS 35/7,5, NS 35/15
Easy potential distribution thanks to standardized plug-in bridges
Gerelateerde Links
- Phoenix Contact 3073160 MSDBV 2.5 YE Series Yellow, Single-Level, Spring Clamp Termination
- Phoenix Contact 3073173 MSDBV 2.5 OG Series Orange, Single-Level, Spring Clamp Termination
- Phoenix Contact 3037436 ST 2.5-QUATTRO YE Series Yellow, Single-Level, Spring Clamp Termination
- Phoenix Contact 3073144 MSBV 2.5 YE Series Yellow, Single-Level, Spring Clamp Termination
- Phoenix Contact 3036181 ST 35 BU Series Blue, 2.5 → 35mm², Single-Level, Spring Clamp Termination
- Phoenix Contact 3244106 MSB 2.5-M YE Series Yellow, 0.08 → 4mm², Spring Clamp Termination
- Wieland WST Series Shielded Cable Terminal, Single-Level, Spring Clamp Termination
- Phoenix Contact 3063002 AKG 35 YE Series Yellow, 35mm², 1-Level, Screw Termination
