Phoenix Contact 3244229 MSDB 2.5 BU Series Blue, Single-Level, Spring Clamp Termination
- RS-stocknr.:
- 858-0006
- Fabrikantnummer:
- 3244229
- Fabrikant:
- Phoenix Contact
Subtotaal (1 doos van 50 eenheden)*
€ 58,53
(excl. BTW)
€ 70,82
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Laatste voorraad RS
- Laatste 1 stuk(s), klaar voor verzending vanaf een andere locatie
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 58,53 | € 1,171 |
*prijsindicatie
- RS-stocknr.:
- 858-0006
- Fabrikantnummer:
- 3244229
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Blue | |
| Number of Levels | Single | |
| Voltage Rating | 800 V | |
| Series | MSDB 2.5 BU | |
| Termination Method | Spring Clamp | |
| Current Rating | 24A | |
| Model Number | MSDB 2,5 BU | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Blue | ||
Number of Levels Single | ||
Voltage Rating 800 V | ||
Series MSDB 2.5 BU | ||
Termination Method Spring Clamp | ||
Current Rating 24A | ||
Model Number MSDB 2,5 BU | ||
- Land van herkomst:
- CN
Mini feed-through terminal block, nom. voltage: 800 V, nominal current: 24 A, connection method: Spring-cage connection, number of connections: 4, cross section: 0.08 mm² - 4 mm², AWG: 28 - 12, width: 10.4 mm, height: 22 mm, color: blue, mounting type: NS 15
Easy potential distribution thanks to standardized plug-in bridges
Gerelateerde Links
- Phoenix Contact 3244216 MSDB 2.5 Series Grey, Single-Level, Spring Clamp Termination
- Phoenix Contact 3036408 STS 2.5 BU Series Blue, Single-Level, Spring Clamp Termination
- Phoenix Contact 3037818 ST 2.5-MT BU Series Blue, Single-Level, Spring Clamp Termination
- Phoenix Contact 3036181 ST 35 BU Series Blue, 2.5 → 35mm², Single-Level, Spring Clamp Termination
- Phoenix Contact 3038493 STTBS 2.5 BU Series Blue, Double-Level, Spring Clamp Termination
- Phoenix Contact 3038710 ST 2.5-3L BU Series Blue, Triple-Level, Spring Clamp Termination
- Phoenix Contact 3035108 STTB 2.5-PV BU Series Blue, Double-Level, Spring Clamp Termination
- Phoenix Contact 3061512 STTB 2.5/4P BU Series Blue, Double-Level, Spring Clamp Termination