Phoenix Contact 0719113 UK 3 N OG Series Orange, Single-Level, Screw Termination
- RS-stocknr.:
- 857-9964
- Fabrikantnummer:
- 0719113
- Fabrikant:
- Phoenix Contact
Subtotaal (1 doos van 50 eenheden)*
€ 69,74
(excl. BTW)
€ 84,39
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 69,74 | € 1,395 |
*prijsindicatie
- RS-stocknr.:
- 857-9964
- Fabrikantnummer:
- 0719113
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Orange | |
| Number of Levels | Single | |
| Series | UK 3 N OG | |
| Voltage Rating | 800 V | |
| Termination Method | Screw | |
| Current Rating | 24A | |
| Model Number | UK 3 N OG | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Orange | ||
Number of Levels Single | ||
Series UK 3 N OG | ||
Voltage Rating 800 V | ||
Termination Method Screw | ||
Current Rating 24A | ||
Model Number UK 3 N OG | ||
- Land van herkomst:
- DE
Feed-through terminal block, nom. voltage: 800 V, nominal current: 24 A, connection method: Screw connection, number of connections: 2, cross section: 0.2 mm² - 4 mm², AWG: 24 - 12, width: 5.2 mm, color: orange, mounting type: NS 35/7,5, NS 35/15, NS 32
Gerelateerde Links
- Phoenix Contact 3002908 UK 5 N OG Series Orange, Single-Level, Screw Termination
- Phoenix Contact 3045101 UT 4 OG Series Orange, Single-Level, Screw Termination
- Phoenix Contact 3045046 UT 2.5 OG Series Orange, Single-Level, Screw Termination
- Phoenix Contact 3046799 UT 4-TG OG Series Orange, 0.14 → 6mm², Single-Level, Screw Termination
- Phoenix Contact 3045169 UT 6 OG Series Orange, 6mm², Single-Level, Screw Termination
- Phoenix Contact 3047468 UT 16 OG Series Orange, 1.5 → 25mm², Single-Level, Screw Termination
- Phoenix Contact 3000564 UK 5-HEDI N Series Black, Orange, Single-Level, Screw Termination
- Phoenix Contact 3029538 UK5-MTK-P/P OG Series Orange, 0.2 → 4mm², Single-Level, Screw Termination