Phoenix Contact 3244632 RBO 16 BU Series Blue, 25 → 300mm², Single-Level, Bolt Termination
- RS-stocknr.:
- 857-5252
- Fabrikantnummer:
- 3244632
- Fabrikant:
- Phoenix Contact
Subtotaal (1 doos van 5 eenheden)*
€ 108,70
(excl. BTW)
€ 131,53
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 108,70 | € 21,74 |
*prijsindicatie
- RS-stocknr.:
- 857-5252
- Fabrikantnummer:
- 3244632
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Blue | |
| Number of Levels | Single | |
| Voltage Rating | 1 kV | |
| Series | RBO 16 BU | |
| Termination Method | Bolt | |
| Cable CSA | 25 → 300mm² | |
| Current Rating | 520A | |
| Model Number | RBO 16 BU | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Blue | ||
Number of Levels Single | ||
Voltage Rating 1 kV | ||
Series RBO 16 BU | ||
Termination Method Bolt | ||
Cable CSA 25 → 300mm² | ||
Current Rating 520A | ||
Model Number RBO 16 BU | ||
- Land van herkomst:
- CN
Bolt connection terminal block, nom. voltage: 1000 V, nominal current: 520 A, connection method: Bolt connection, number of connections: 2, number of positions: 1, width: 54.8 mm, color: blue, mounting type: NS 35/7,5, NS 35/15
Tested for railway applications
Gerelateerde Links
- Phoenix Contact 3247990 RBO 16-HC BU Series Blue, 25 → 300mm², Single-Level, Bolt Termination
- Phoenix Contact 3244631 RBO 16-FE Series Black, Yellow, 25 → 300mm², Single-Level, Bolt Termination
- Phoenix Contact 3247977 RBO 10-HC BU Series Blue, Single-Level, Bolt Termination
- Phoenix Contact 3247991 RBO 16-FE-HC Series Black, Yellow, 25 → 300mm², Single-Level, Bolt Termination
- Phoenix Contact 3213136 RBO 8 BU Series Blue, 6 → 70mm², Single-Level, Bolt Termination
- Phoenix Contact 3244629 RBO 12 BU Series Blue, 10 → 240mm², Single-Level, Bolt Termination
- Phoenix Contact 3244616 RBO 10 BU Series Blue, 6 → 150mm², Single-Level, Bolt Termination
- Phoenix Contact 3247987 RBO 12-HC BU Series Blue, 10 → 240mm², Single-Level, Bolt Termination