Phoenix Contact 3012310 PT 2.5-4L/2P Series Grey, 0.14 → 4mm², Quadruple-Level, Push In Termination
- RS-stocknr.:
- 855-8695
- Fabrikantnummer:
- 3012310
- Fabrikant:
- Phoenix Contact
Subtotaal (1 doos van 50 eenheden)*
€ 368,73
(excl. BTW)
€ 446,16
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 368,73 | € 7,375 |
*prijsindicatie
- RS-stocknr.:
- 855-8695
- Fabrikantnummer:
- 3012310
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Quadruple | |
| Voltage Rating | 250 V | |
| Series | PT 2.5-4L/2P | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 4mm² | |
| Current Rating | 10A | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +125°C | |
| Model Number | PT 2,5-4L/2P | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
Number of Levels Quadruple | ||
Voltage Rating 250 V | ||
Series PT 2.5-4L/2P | ||
Termination Method Push In | ||
Cable CSA 0.14 → 4mm² | ||
Current Rating 10A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +125°C | ||
Model Number PT 2,5-4L/2P | ||
- Land van herkomst:
- PL
Multi-level terminal block, nom. voltage: 250 V, nominal current: 10 A, connection method: Push-in connection, number of connections: 12, cross section: 0.14 mm² - 4 mm², AWG: 26 - 12, width: 5.2 mm, color: gray, mounting type: NS 35/7,5, NS 35/15
Gerelateerde Links
- Phoenix Contact 3012300 PT 2.5-4L/1P Series Grey, 0.14 → 4mm², Quadruple-Level, Push In Termination
- Phoenix Contact 3209662 PT 2.5-QUATTRO/2P Series Grey, 0.14 → 4mm², Single-Level, Plug In Termination
- Phoenix Contact 3210185 PT 2.5-TG Series Grey, 0.14 → 4mm², Single-Level, Push In Termination
- Phoenix Contact 3209523 PT 2.5 BU Series Blue, 0.14 → 4mm², Single-Level, Push In Termination
- Phoenix Contact 3209510 PT 2.5 Series Grey, 0.14 → 4mm², Single-Level, Push In Termination, ATEX
- Phoenix Contact 3210156 PT 2.5-MT Series Grey, 0.14 → 4mm², Single-Level, Push In Termination
- Phoenix Contact 3209569 PT 2.5/QUATTRO-U Series Grey, 0.14 → 4mm², Single-Level, Push In Termination
- Phoenix Contact 3210033 PT 2.5/1P Series Grey, 0.14 → 4mm², Single-Level, Plug In Termination