Phoenix Contact 3076032 UTI 2.5-PE/L/NTB Series Grey, Triple-Level, Screw Termination
- RS-stocknr.:
- 855-8601
- Fabrikantnummer:
- 3076032
- Fabrikant:
- Phoenix Contact
Subtotaal (1 doos van 50 eenheden)*
€ 258,79
(excl. BTW)
€ 313,14
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 22 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 258,79 | € 5,176 |
*prijsindicatie
- RS-stocknr.:
- 855-8601
- Fabrikantnummer:
- 3076032
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Triple | |
| Series | UTI 2.5-PE/L/NTB | |
| Voltage Rating | 400 V | |
| Termination Method | Screw | |
| Current Rating | 24A | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +130°C | |
| Model Number | UTI 2,5-PE/L/NTB | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
Number of Levels Triple | ||
Series UTI 2.5-PE/L/NTB | ||
Voltage Rating 400 V | ||
Termination Method Screw | ||
Current Rating 24A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +130°C | ||
Model Number UTI 2,5-PE/L/NTB | ||
- Land van herkomst:
- DE
Installation ground terminal block, Screw connection, cross section: 0.2 mm² - 4 mm², AWG: 24 - 12, width: 5.2 mm, color: gray, mounting type: NS 35/7,5, NS 35/15
Gerelateerde Links
- Phoenix Contact 3076029 UTI 2.5-PE/L/L Series Grey, 0.2 → 4mm², Triple-Level, Screw Termination
- Phoenix Contact 3076030 UTI 2.5-PE/L/N Series Grey, 0.2 → 4mm², Triple-Level, Screw Termination
- Phoenix Contact 3076028 UTI 2.5-PE/L/NT Series Grey, 0.2 → 4mm², Triple-Level, Screw Termination
- Phoenix Contact 3076031 UTI 2.5-L/L Series Grey, Triple-Level, Screw Termination
- Phoenix Contact 3076035 UTI 2.5-L/N Series Grey, Triple-Level, Screw Termination
- Phoenix Contact 3076033 UTI 2.5-L/LB Series Grey, Triple-Level, Screw Termination
- Phoenix Contact 3076034 UTI 2.5-L Series Grey, 0.2 → 4mm², Triple-Level, Screw Termination
- Phoenix Contact 3076023 UTI 2.5-L/LTB Series Grey, 0.2 → 4mm², Triple-Level, Screw Termination