Weidmuller 9501160000 RSF 3/35 Series Beige, Yellow, 0.5 → 4mm², Single-Level, Feed Through Termination

Subtotaal (1 verpakking van 10 eenheden)*

€ 46,95

(excl. BTW)

€ 56,81

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 40 stuk(s) klaar voor verzending
  • 430 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
10 +€ 4,695€ 46,95

*prijsindicatie

RS-stocknr.:
829-8722
Fabrikantnummer:
9501160000
Fabrikant:
Weidmüller
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Weidmüller

Colour

Beige, Yellow

Number of Levels

Single

Voltage Rating

690 V

Series

RSF 3/35

Termination Method

Feed Through

Cable CSA

0.5 → 4mm²

Current Rating

32A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Standards Met

IEC 60947-7-1

Land van herkomst:
RO

Weidmuller RSF 3/35 Series Feed Through Terminal Block, 32A Current Rating, 690V Voltage Rating - 9501160000


This feed through terminal block is designed for secure electrical connections in various industrial applications. The versatile beige/yellow colour accommodates a cable cross-sectional area of 0.5 to 4mm², ensuring compatibility with a broad range of wires. Its single-level configuration and high current capability make it a key component for effective electrical termination solutions.

Features & Benefits


• Supports cable CSA from 0.5 to 4mm² for flexible use
• 32 A current rating allows for handling high loads
• Operates at a maximum voltage of 690V for robust applications
• Rated for temperatures between -50°C and +100°C for diverse conditions
• Complies with IEC 60947-7-1 for enhanced safety standards
• Distinctive beige/yellow colour aids in visual identification

Applications


• Used in industrial machinery for secure connections
• Suitable for high current in electrical panels
• Ideal for automation systems requiring strong wiring solutions
• Utilised in electrical junction boxes for improved organisation

Can it handle high-temperature environments?


Yes, it operates effectively within the range of -50°C to +100°C.

Can I use this terminal block in outdoor settings?


The continuous operating temperature supports varied environments, including outdoor use.

How many connections does this terminal block support?


It supports two connections, enhancing its versatility.


SAK Series


Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

Gerelateerde Links