Weidmuller 1029000000 W Series Dark Beige, Single-Level, Screw Termination
- RS-stocknr.:
- 826-3142
- Fabrikantnummer:
- 1029000000
- Fabrikant:
- Weidmüller
Subtotaal (1 verpakking van 2 eenheden)*
€ 12,46
(excl. BTW)
€ 15,08
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 2 + | € 6,23 | € 12,46 |
*prijsindicatie
- RS-stocknr.:
- 826-3142
- Fabrikantnummer:
- 1029000000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Colour | Dark Beige | |
| Number of Levels | Single | |
| Voltage Rating | 1 kV | |
| American Wire Gauge | 12 → 10AWG | |
| Series | W | |
| Termination Method | Screw | |
| Current Rating | 125A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +120°C | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Colour Dark Beige | ||
Number of Levels Single | ||
Voltage Rating 1 kV | ||
American Wire Gauge 12 → 10AWG | ||
Series W | ||
Termination Method Screw | ||
Current Rating 125A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +120°C | ||
WDU Series Feed-Through Terminal Blocks
WDU Series feed-through terminal blocks with yoke connection technology. The terminals are highly reliable and make planning easier and optimise operational safety.
Features and Benefits
Screw connection
Snap-on mounting
Klippon® connect provides established response to a range of requirements
Snap-on mounting
Klippon® connect provides established response to a range of requirements
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Gerelateerde Links
- Weidmuller 1024500000 W Series Dark Beige, Single-Level, Screw Termination
- Weidmuller 1028900000 W Series Dark Beige, Single-Level, Screw Termination
- Weidmuller 1042600000 W Series Dark Beige, Single-Level, Screw Termination
- Weidmuller 1028800000 W Series Dark Beige, Single-Level, Screw Termination
- Weidmuller 1905140000 W Series Dark Beige, Single-Level, Screw Termination
- Weidmuller 1024400000 W Series Dark Beige, 2.5mm², Single-Level, Screw Termination
- Weidmuller 7910270000 W Series Dark Beige, 6mm², Single-Level, Screw Termination
- Weidmuller 1041500000 W Series Dark Beige, 2.5mm², Single-Level, Screw Termination