Weidmuller 1791140000 Z Series Blue, 1.5mm², Double-Level, Clamp Termination
- RS-stocknr.:
- 826-3072
- Fabrikantnummer:
- 1791140000
- Fabrikant:
- Weidmüller
Subtotaal (1 verpakking van 5 eenheden)*
€ 23,96
(excl. BTW)
€ 28,99
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 4,792 | € 23,96 |
*prijsindicatie
- RS-stocknr.:
- 826-3072
- Fabrikantnummer:
- 1791140000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Colour | Blue | |
| Number of Levels | Double | |
| Series | Z | |
| Voltage Rating | 500 V | |
| American Wire Gauge | 28 → 16AWG | |
| Termination Method | Clamp | |
| Cable CSA | 1.5mm² | |
| Current Rating | 17.5A | |
| Pitch | 3.5mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +120°C | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Colour Blue | ||
Number of Levels Double | ||
Series Z | ||
Voltage Rating 500 V | ||
American Wire Gauge 28 → 16AWG | ||
Termination Method Clamp | ||
Cable CSA 1.5mm² | ||
Current Rating 17.5A | ||
Pitch 3.5mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +120°C | ||
- Land van herkomst:
- CZ
Weidmuller Feedthrough Terminal Blocks Z Series
Modular terminals with tension clamp connections – the Z-Series – were specially designed to meet customers requirements: compact size, generous marking surfaces, integral test point, cross-connection options within the Z-Series and to other Weidmuller modular terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.
Features and Benefits
One, two, three and four tier available
Tension clamp technology
Available in different colours
Gerelateerde Links
- Weidmuller 1791110000 Z Series Blue, 1.5mm², Double-Level, Clamp Termination
- Weidmuller 1791100000 Z Series Beige, 1.5mm², Double-Level, Clamp Termination
- Weidmuller 1791130000 Z Series Beige, 1.5mm², Double-Level, Clamp Termination
- Weidmuller 1791120000 Z Series Beige, 1.5mm², Double-Level, Clamp Termination
- Weidmuller 1745880000 Z Series Blue, 2.5mm², Double-Level, Clamp Termination
- Weidmuller 1826970000 Z Series Beige, 1.5mm², Single-Level, Clamp Termination
- Weidmuller 1775560000 Z Series Green, Yellow, 1.5mm², Single-Level, Clamp Termination
- Weidmuller 1775620000 Z Series Green, Yellow, 1.5mm², Single-Level, Clamp Termination