Weidmuller 1064660000 WFF Series Beige, Bolt Termination

Subtotaal (1 verpakking van 5 eenheden)*

€ 15,39

(excl. BTW)

€ 18,62

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Beperkte voorraad
  • 370 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
5 +€ 3,078€ 15,39

*prijsindicatie

RS-stocknr.:
824-0161
Fabrikantnummer:
1064660000
Fabrikant:
Weidmüller
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Weidmüller

Colour

Beige

Series

WFF

Termination Method

Bolt

Fused

No

Pitch

41mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Standards Met

ROHS

Land van herkomst:
DE

Weidmuller DIN Rail Terminal Block, 42mm Pitch, 15.66g Weight - W Series - 1064660000


Keen to make reliable electrical connections in your work environment? Choose this DIN rail terminal block from Weidmuller. Thanks to a generous pitch of 42mm, this device provides plenty of room for wiring, so you won't get tangled up in cable management. It's a convenient choice that clips onto your DIN rail for snappy installation. A bolt-type screw termination method means wiring is quick out of the blocks to get you up and running in no time.

Features & Benefits


• Compact dimensions of 110.25 (H) x 41 (W) x 34.5mm (D) mean it's a space-efficient choice
• Self-extinguishing in 60 seconds or less for safety in the event of a fire
• Light weight of 15.66g to place minimal strain on your rail
• PA 66 material provides resistance to impact and abrasion for long-term performance

Applications


• Industrial automation
• Robotics and machine operations
• Process and packaging lines

Can I use this product in harsh industrial conditions?


Yes. This unit has a broad operating temperature range between -50°C and +100°C, so it can hold its own in demanding environments.


The ’W’ series screw clamp terminals are suitable for ’Top Hat’ DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric ’Top Hat’ rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.

Gerelateerde Links