Weidmuller 1933950000 P Series Dark Beige, 0.5 → 6mm², Single-Level, Push In Termination
- RS-stocknr.:
- 824-0013
- Fabrikantnummer:
- 1933950000
- Fabrikant:
- Weidmüller
Subtotaal (1 verpakking van 5 eenheden)*
€ 22,38
(excl. BTW)
€ 27,08
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 135 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 4,476 | € 22,38 |
*prijsindicatie
- RS-stocknr.:
- 824-0013
- Fabrikantnummer:
- 1933950000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Colour | Dark Beige | |
| Number of Levels | Single | |
| Series | P | |
| Termination Method | Push In | |
| Cable CSA | 0.5 → 6mm² | |
| Fused | No | |
| Current Rating | 23A | |
| Voltage Rating | 500 V | |
| Pitch | 5.1mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +120°C | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Colour Dark Beige | ||
Number of Levels Single | ||
Series P | ||
Termination Method Push In | ||
Cable CSA 0.5 → 6mm² | ||
Fused No | ||
Current Rating 23A | ||
Voltage Rating 500 V | ||
Pitch 5.1mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +120°C | ||
- Land van herkomst:
- DE
PTR Test Disconnect Terminal Blocks
Weidmuller PTR Series disconnect-test terminals with push in connections can be combined with fuse holders, component plugs and isolating plugs. The direct insertion guarantees high conductor pull-out forces and simple handling for all conductor types.
Features and Benefits
Continuous operating temperature -50 °C to 120 °C
Spring connection with push in technology
Direct insertion
P Series
Gerelateerde Links
- Weidmuller 1933990000 P Series Dark Beige, 0.5 → 6mm², Single-Level, Push In Termination
- Weidmuller 1933940000 P Series Dark Beige, 0.5 → 6mm², Single-Level, Push In Termination
- Weidmuller 1022220000 P Series Dark Beige, 0.5 → 6mm², Single-Level, Push In Termination
- Weidmuller 1933890000 P Series Dark Beige, 0.5 → 6mm², Single-Level, Push In Termination
- Weidmuller 1221340000 P Series Dark Beige, 0.5 → 6mm², Triple-Level, Push In Termination
- Weidmuller 1221350000 P Series Dark Beige, 0.5 → 6mm², Triple-Level, Push In Termination
- Weidmuller 1899220000 P Series Dark Beige, 0.5 → 4mm², Triple-Level, Push In Termination
- Weidmuller 1905060000 WDU Series Dark Beige, 0.5 → 6mm², Double-Level, Screw Termination, ATEX, IECE