Weidmuller 1934830000 W Series Brown, Single-Level, Screw Termination
- RS-stocknr.:
- 823-9647
- Fabrikantnummer:
- 1934830000
- Fabrikant:
- Weidmüller
Subtotaal (1 verpakking van 5 eenheden)*
€ 19,19
(excl. BTW)
€ 23,22
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 3,838 | € 19,19 |
*prijsindicatie
- RS-stocknr.:
- 823-9647
- Fabrikantnummer:
- 1934830000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Colour | Brown | |
| Number of Levels | Single | |
| Series | W | |
| Voltage Rating | 630 V | |
| American Wire Gauge | 20 → 8AWG | |
| Termination Method | Screw | |
| Current Rating | 57A | |
| Pitch | 7.9mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +120°C | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Colour Brown | ||
Number of Levels Single | ||
Series W | ||
Voltage Rating 630 V | ||
American Wire Gauge 20 → 8AWG | ||
Termination Method Screw | ||
Current Rating 57A | ||
Pitch 7.9mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +120°C | ||
- Land van herkomst:
- RO
WTD Test Disconnect Terminal Blocks
Test-disconnect terminal blocks feature both spring and screw connection technology that allow for creating the converter circuits needed for measuring current, voltage and power.
Features and Benefits
Current and voltage transformer wiring
Measures parameters safely and sophisticated
Snap-on mounting
Measures parameters safely and sophisticated
Snap-on mounting
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Gerelateerde Links
- Weidmuller 1934800000 W Series Brown, Single-Level, Screw Termination
- Weidmuller 1754960000 W Series Brown, Single-Level, Screw Termination
- Weidmuller 1938820000 W Series Brown, Single-Level, Screw Termination
- Weidmuller 1934790000 W Series Brown, Single-Level, Screw Termination
- Weidmuller 1754970000 W Series Brown, Single-Level, Screw Termination
- Weidmuller 1143020000 W Series Brown, 2.5mm², Single-Level, Screw Termination
- Weidmuller 1024200000 W Series Brown, 2.5mm², Single-Level, Screw Termination
- Weidmuller 1143070000 W Series Brown, 2.5mm², Single-Level, Screw Termination