Weidmuller 8731670000 W Series Beige, 2.5mm², Single-Level, Screw Termination
- RS-stocknr.:
- 823-9600
- Fabrikantnummer:
- 8731670000
- Fabrikant:
- Weidmüller
Subtotaal (1 verpakking van 5 eenheden)*
€ 16,89
(excl. BTW)
€ 20,435
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 130 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 100 stuk(s) vanaf 24 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 3,378 | € 16,89 |
*prijsindicatie
- RS-stocknr.:
- 823-9600
- Fabrikantnummer:
- 8731670000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Colour | Beige | |
| Number of Levels | Single | |
| Series | W | |
| American Wire Gauge | 30 → 12AWG | |
| Voltage Rating | 500 V | |
| Termination Method | Screw | |
| Cable CSA | 2.5mm² | |
| Current Rating | 24A | |
| Pitch | 5.1mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +120°C | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Colour Beige | ||
Number of Levels Single | ||
Series W | ||
American Wire Gauge 30 → 12AWG | ||
Voltage Rating 500 V | ||
Termination Method Screw | ||
Cable CSA 2.5mm² | ||
Current Rating 24A | ||
Pitch 5.1mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +120°C | ||
WTR Series Test Disconnect Terminal Blocks
Weidmuller W series (WTR) test quick disconnect terminal blocks with clamping yoke technology.
Features and Benefits
High reliability
Variety of designs
Clamping yoke connections
Product Application Information
Klippon® Connect provides a proven response to a large range of different requirements.
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Gerelateerde Links
- Weidmuller 0268860000 SAK Series Beige, 2.5mm², Single-Level, Screw Termination
- Weidmuller 8731700000 W Series Beige, 2.5mm², Single-Level, Screw Termination
- Weidmuller 0215560000 SAK Series Beige, 2.5mm², Single-Level, Screw Termination
- Weidmuller 1855620000 W Series Beige, 2.5mm², Single-Level, Screw Termination
- Weidmuller 1033700000 W Series Dark Beige, 2.5mm², Single-Level, Screw Termination
- Weidmuller 1024400000 W Series Dark Beige, 2.5mm², Single-Level, Screw Termination
- Weidmuller 1041500000 W Series Dark Beige, 2.5mm², Single-Level, Screw Termination
- Weidmuller 1730940000 W Series Dark Beige, 2.5mm², Single-Level, Screw Termination