Weidmuller 1012200000 W Series Beige, 6mm², Single-Level, Screw Termination, Fused
- RS-stocknr.:
- 823-9559
- Fabrikantnummer:
- 1012200000
- Fabrikant:
- Weidmüller
Subtotaal (1 eenheid)*
€ 12,73
(excl. BTW)
€ 15,40
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 45 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 100 stuk(s) vanaf 23 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 12,73 |
*prijsindicatie
- RS-stocknr.:
- 823-9559
- Fabrikantnummer:
- 1012200000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Colour | Beige | |
| Number of Levels | Single | |
| Series | W | |
| American Wire Gauge | 20 → 8AWG | |
| Voltage Rating | 70 V ac/dc | |
| Termination Method | Screw | |
| Cable CSA | 6mm² | |
| Fused | Yes | |
| Current Rating | 6.3A | |
| Pitch | 7.9mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +120°C | |
| Standards Met | IEC 60947-7-3 | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Colour Beige | ||
Number of Levels Single | ||
Series W | ||
American Wire Gauge 20 → 8AWG | ||
Voltage Rating 70 V ac/dc | ||
Termination Method Screw | ||
Cable CSA 6mm² | ||
Fused Yes | ||
Current Rating 6.3A | ||
Pitch 7.9mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +120°C | ||
Standards Met IEC 60947-7-3 | ||
Vrijgesteld
- Land van herkomst:
- CZ
Weidmuller Fused DIN Rail Terminal, 6.3A Current Rating, 20 to 8AWG Wire Size Range - W Series - 1012200000
Stop rogue currents in their tracks with this fused DIN rail terminal from Weidmuller. It blows a fuse whenever electrical faults pop up to protect your equipment against damage. The Wemid housing insulates live wires to boost safety in your workplace. This material also resists abrasion and wear, so it's suitable for use in challenging environments. You can rely on secure connections, thanks to the screw terminals that keep conductors firmly in place. Installation is a doddle, as you can simply snap the terminal onto a DIN rail.
Features & Benefits
• Reliable performance in harsh conditions, thanks to a wide operating temperature range between -50°C and +120°C
• Takes wires sizes between 20 and 8AWG for versatility
• Two connectors let you link to multiple circuits
• Takes wires sizes between 20 and 8AWG for versatility
• Two connectors let you link to multiple circuits
Applications
• Sensors
• Electrical networks
• Factory equipment
• Medical devices
• Telecommunications installations
• Electrical networks
• Factory equipment
• Medical devices
• Telecommunications installations
How do I know if the fuse on this DIN rail terminal has blown?
The unit features a red LED status indicator on the fuse holder, so you can quickly spot if the fuse is still intact.
Is this component fire-safe?
Yes, its housing self-extinguishes in 10 seconds or less to stop the spread of a fire.
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Gerelateerde Links
- Weidmuller 1012400000 W Series Beige, 6mm², Single-Level, Screw Termination, Fused
- Weidmuller 1011000000 WSI Series Dark Beige, 6mm², Single-Level, Screw Termination, Fused
- Weidmuller 1763950000 W Series Beige, Single-Level, Screw Termination, Fused
- Weidmuller 1014300000 W Series Beige, Single-Level, Screw Termination, Fused
- Weidmuller 1014400000 W Series Beige, Single-Level, Screw Termination, Fused
- Weidmuller 1014200000 W Series Beige, Single-Level, Screw Termination, Fused
- Weidmuller 1763940000 WTR Series Beige, Single-Level, Screw Termination, Fused
- Weidmuller 1014100000 WSI Series Beige, Single-Level, Screw Termination, Fused