Phoenix Contact 1832879 MCVK 1.5/16-G-3.81 Series, Screw Termination

Subtotaal (1 verpakking van 50 eenheden)*

€ 730,05

(excl. BTW)

€ 883,35

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 17 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
50 +€ 14,601€ 730,05

*prijsindicatie

RS-stocknr.:
804-2689
Fabrikantnummer:
1832879
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Voltage Rating

160 V

Series

MCVK 1.5/16-G-3.81

American Wire Gauge

30 → 14AWG

Termination Method

Screw

Fused

No

Current Rating

8A

Pitch

3.81mm

Model Number

MCVK 1,5/16-G-3,81

Land van herkomst:
PL

Universal Terminal Block


Professional range of wire to wire universal terminal blocks from Phoenix Contact

Screw Termination
DIN Rail
Various colours
Wire to Wire


CLIPLINE COMBI terminal blocks


A highly flexible system of terminal blocks featuring a disconnectable plug-in zone and 4 connection methods: screw (UT), spring-cage (ST), push-in (DT) and self-stripping (QT). The entire range is standardised. These four connections methods can be freely combined to connect terminal blocks and pluggable connectors, whatever their connector type. Both the bases and connectors are protected from coming into contact with hands. Self-stripping connections (QT-COMBI): Wiring time is reduced by up to 60%, as cables need not be stripped.A screwdriver is used to lock the self-stripping mechanism. Spring terminals (ST - COMBI): The connection point is opened using a screwdriver to lever the spring. This technology provides constant contact force for vibration-proof use. Screw connection (UT - COMBI): Universal terminal enabling a multi-conductor connection.

Gerelateerde Links