Phoenix Contact 2715571 DIKD 1.5-PV BK Series Black, Triple-Level, Screw Termination

Subtotaal (1 eenheid)*

€ 8,50

(excl. BTW)

€ 10,28

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 30 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 50 stuk(s) vanaf 30 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 8,50

*prijsindicatie

RS-stocknr.:
804-0649
Fabrikantnummer:
2715571
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Colour

Black

Number of Levels

Triple

Voltage Rating

250 V

American Wire Gauge

24 → 12AWG

Series

DIKD 1.5-PV BK

Termination Method

Screw

Current Rating

24A

Model Number

DIKD 1,5-PV BK

Land van herkomst:
PL

Phoenix Contact DIKD 1.5-PV BK Series DIN Rail Terminal Block, 24A - 2715571


This DIN rail terminal block is designed for efficient electrical connections in various applications. Its robust structure ensures performance in challenging conditions. The triple-level feature allows flexible wiring configurations, making it essential for automation and electrical systems. The screw termination method facilitates secure installation, underscoring its significance in electrical and mechanical industries.

Features & Benefits


• Triple-level configuration promotes organised wiring layouts
• Supports a nominal current rating of 24A for effective operation
• Rated for a maximum voltage of 250V, ensuring functionality
• Utilises screw connections for secure fittings
• Compact design saves space in electrical installations
• Available in black for seamless integration into existing systems

Applications


• Utilised in industrial automation for sensor and actuator connections
• Ideal for control panels to manage multiple circuits
• Commonly employed in electronic devices requiring stable connections
• Applied in machinery for efficient electrical distribution

What is the maximum conductor cross-section allowed?


The maximum rigid conductor cross-section is 4mm², while flexible options reach up to 2.5mm².

How does the temperature range affect its use?


The operating temperature range is between -60°C and 110°C, accommodating diverse environments.

Can it be used for potential distribution?


Yes, it supports potential distribution across multiple terminal points, enhancing connectivity options.

Are there any specific mounting requirements?


This component is designed for mounting on NS 35/7.5 and NS 35/15 DIN rails, ensuring compatibility with standard setups.

Gerelateerde Links