Phoenix Contact 0711632 UKK 5-HESILED 24 (6.3X32) Series Black, Double-Level, Screw Termination

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
RS-stocknr.:
803-8378
Fabrikantnummer:
0711632
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Colour

Black

Number of Levels

Double

Series

UKK 5-HESILED 24 (6.3X32)

American Wire Gauge

24 → 12AWG

Voltage Rating

400 V

Termination Method

Screw

Current Rating

6.3A

Model Number

UKK 5-HESILED 24 (6,3X32)

Land van herkomst:
PL

Phoenix Contact, Fused DIN Rail Terminals


The Phoenix Contact UK-5-HESI series of fuse modular terminal blocks offer excellent protection to electrical systems, protecting them against overcurrent and short-circuiting. Easily clipped onto DIN rail, the range is easily interchanged and therefore offers you greater flexibility with the part.

Features and Benefits


• Large-surface labeling

• Safety lever locked in end position

• Hinged disconnect lever

• Flip-open compartment to accommodate a fuse

• Options to accommodate 5x20mm and 6.3x32mm fuses

• Terminal width 8.2 (5x20mm), and 10.2 (6.3x32mm)

Typical Applications


• Protecting critical sensor or relay equipment

Note

Parameters in tech. spec. table are with respect to UL and CSA Approvals. With UL approval these products have a nominal rating of 10A @ 600V; with CSA approval they have a nominal rating of 25A @ 600V

Approvals

UL recognised component, CSA certified

Gerelateerde Links