Phoenix Contact 3037119 ST 2.5 WH Series White, 2.5mm², Single-Level, Spring Clamp Termination
- RS-stocknr.:
- 803-7457
- Fabrikantnummer:
- 3037119
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 0,96
(excl. BTW)
€ 1,16
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 138 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 0,96 |
*prijsindicatie
- RS-stocknr.:
- 803-7457
- Fabrikantnummer:
- 3037119
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | White | |
| Number of Levels | Single | |
| Voltage Rating | 800 V | |
| American Wire Gauge | 28 → 12AWG | |
| Series | ST 2.5 WH | |
| Termination Method | Spring Clamp | |
| Cable CSA | 2.5mm² | |
| Current Rating | 24A | |
| Model Number | ST 2,5 WH | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour White | ||
Number of Levels Single | ||
Voltage Rating 800 V | ||
American Wire Gauge 28 → 12AWG | ||
Series ST 2.5 WH | ||
Termination Method Spring Clamp | ||
Cable CSA 2.5mm² | ||
Current Rating 24A | ||
Model Number ST 2,5 WH | ||
- Land van herkomst:
- DE
ST 4-FSI/C DIN Rail Terminal Blocks - Phoenix Contact
The ST 4-FSI/C range from Phoenix Contact are DIN rail, spring-cage terminal blocks that feature a C type fuse. This range of DIN rail, fused terminal blocks form a tight connection to your wire thanks to the spring-cage technology, it also means an effortless install! Simply push-in your wire. Not to mention, the fuse in this terminal block is a flat fuse and helps add another level of protection. DIN rails NS 35/7.5 and NS 35/15 are supported for the ST 4-FSI/C range of terminal blocks and the blocks have a nominal current of 30 A with a nominal voltage of 400 V.
The housing on these fused terminal blocks is made from a durable polyamide material and the contacts are copper with a plating. These devices accept 28-10 AWG and have a cross-section of 0.08 mm² - 6 mm².
The housing on these fused terminal blocks is made from a durable polyamide material and the contacts are copper with a plating. These devices accept 28-10 AWG and have a cross-section of 0.08 mm² - 6 mm².
Features and benefits:
- Fused for added protection
- The ST 4-FSI/C fuse terminal block accommodates flat-type fuses according to ISO/DIS 8820/DIN 72581-3 or the TCP .../DC32V thermal miniature circuit breaker as the fuse element
- Versions with LED for easily indicating a fuse that has been blown
- Fits on an NS 35/7.5 and NS35/15 DIN rail
- Operating temperatures of -60°C to 85°C
- Spring-loaded fuse terminals adopt the functional operation of the fuse holder and potential distribution
Typical Applications:
Tested for railway applications
Complete Line:
The ST series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.
If you'd like to learn more about Complete Line, please click here.
If you'd like to learn more about Complete Line, please click here.
Note
Cable cross-sectional area quoted refers to cable with rigid conductors
Certificate No.
KEMA 00ATEX2052 U
Group and Category
II 2 G D Ex e II
Gerelateerde Links
- Phoenix Contact 3037449 ST 2.5-QUATTRO WH Series White, Single-Level, Spring Clamp Termination
- Phoenix Contact 3037339 ST 2.5-TWIN WH Series White, Single-Level, Spring Clamp Termination
- Phoenix Contact 3037096 ST 2.5 RD Series Red, 2.5mm², Single-Level, Spring Clamp Termination
- Phoenix Contact 3037122 ST 2.5 BK Series Black, 2.5mm², Single-Level, Spring Clamp Termination
- Phoenix Contact 3040025 ST 2.5/ 1P-PE Series Green, Yellow, 2.5mm², Single-Level, Spring Clamp Termination
- Phoenix Contact 3037054 ST 1.5 WH Series White, Single-Level, Spring Clamp Termination
- Phoenix Contact 3037436 ST 2.5-QUATTRO YE Series Yellow, Single-Level, Spring Clamp Termination
- Phoenix Contact 3037342 ST 2.5 Clipline Series Black, Single-Level, Spring Clamp Termination