Phoenix Contact 3244465 PTIO 1.5/S/4-PE Series Grey, 1.5mm², Quadruple-Level, Push In Termination
- RS-stocknr.:
- 785-8269
- Fabrikantnummer:
- 3244465
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 5 eenheden)*
€ 20,48
(excl. BTW)
€ 24,78
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 5 stuk(s) klaar voor verzending
- 210 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 300 stuk(s) vanaf 29 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 4,096 | € 20,48 |
*prijsindicatie
- RS-stocknr.:
- 785-8269
- Fabrikantnummer:
- 3244465
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Quadruple | |
| Series | PTIO 1.5/S/4-PE | |
| Voltage Rating | 250 V | |
| American Wire Gauge | 26 → 14AWG | |
| Termination Method | Push In | |
| Cable CSA | 1.5mm² | |
| Current Rating | 13.5A | |
| Model Number | PTIO 1,5/S/4-PE | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
Number of Levels Quadruple | ||
Series PTIO 1.5/S/4-PE | ||
Voltage Rating 250 V | ||
American Wire Gauge 26 → 14AWG | ||
Termination Method Push In | ||
Cable CSA 1.5mm² | ||
Current Rating 13.5A | ||
Model Number PTIO 1,5/S/4-PE | ||
- Land van herkomst:
- PL
Phoenix Contact DIN Rail Terminal Block, 4 Row, Push-In Connection - PTIO 1.5/S/4-PE - 3244465
Choose this DIN rail terminal block from Phoenix Contact for the safe wiring of control systems in your industrial equipment. It comes with four potential levels that you can use to create up to five connections, reducing the cabling needs of your circuit and supporting a more compact setup. Polyamide housing offers impact and abrasion resistance, making this unit useful in harsh conditions. The material is also an insulator to protect you from electric shocks and ensure safe handling.
This terminal block features push-in connection technology that lets you terminate your conductors without using any tools, saving installation time. Its 13.5A-rated current makes it a practical choice for high current-consuming applications. Because it has a rated surge voltage of 4kV, you can rest assured that the unit won't be damaged by sudden voltage inrushes in volatile settings. You'll find it used in the automation industry, as well as in mechanical engineering workshops.
This terminal block features push-in connection technology that lets you terminate your conductors without using any tools, saving installation time. Its 13.5A-rated current makes it a practical choice for high current-consuming applications. Because it has a rated surge voltage of 4kV, you can rest assured that the unit won't be damaged by sudden voltage inrushes in volatile settings. You'll find it used in the automation industry, as well as in mechanical engineering workshops.
Features & Benefits
• Wide operating temperature range of -60°C to +105°C for use in demanding conditions
• Conforms to IEC 60947-7-1 standards regarding terminal blocks with screw-type or screwless clamping units
• Narrow width of 3.5mm for installation in confined spaces
• Conforms to IEC 60947-7-1 standards regarding terminal blocks with screw-type or screwless clamping units
• Narrow width of 3.5mm for installation in confined spaces
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
Gerelateerde Links
- Phoenix Contact 3244481 PTIO-IN 2.5/4-PE OG Series Orange, 1.5mm², Quadruple-Level, Push In Termination
- Phoenix Contact 3244452 PTIO 1.5/S/4 Series Grey, 1.5mm², Quadruple-Level, Push In Termination
- Phoenix Contact 2718206 VIOK 1.5-3D/PE Series Grey, 1.5mm², Quadruple-Level, Screw Termination
- Phoenix Contact 3244410 PTIO 1.5/S/3 Series Grey, 1.5mm², Triple-Level, Push In Termination
- Phoenix Contact 3244449 PTIO 1.5/S/3-PE Series Grey, 1.5mm², Triple-Level, Push In Termination
- Phoenix Contact 3244559 PTIO-IN 2.5/3 OG Series Orange, 1.5mm², Triple-Level, Push In Termination
- Phoenix Contact 3024465 VIOK 1.5-3D/PE-EX Series Grey, Quadruple-Level, Screw Termination
- Phoenix Contact 2718196 VIOK 1.5-2D Series Grey, 1.5mm², Quadruple-Level, Screw Termination