Phoenix Contact 3033016 STU Clipline Series Grey, Single-Level, Spring Clamp Termination
- RS-stocknr.:
- 776-8059
- Fabrikantnummer:
- 3033016
- Fabrikant:
- Phoenix Contact
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
L'unité (en paquet de 5)
1,102 €
(excl. BTW)
1,333 €
(incl. BTW)
- RS-stocknr.:
- 776-8059
- Fabrikantnummer:
- 3033016
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Single | |
| American Wire Gauge | 28 → 12AWG | |
| Series | STU Clipline | |
| Voltage Rating | 800 V | |
| Termination Method | Spring Clamp | |
| Current Rating | 28A | |
| Model Number | STU 2,5-TWIN | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
Number of Levels Single | ||
American Wire Gauge 28 → 12AWG | ||
Series STU Clipline | ||
Voltage Rating 800 V | ||
Termination Method Spring Clamp | ||
Current Rating 28A | ||
Model Number STU 2,5-TWIN | ||
- Land van herkomst:
- PL
TB Series
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
TB Series
Gerelateerde Links
- Phoenix Contact 3042133 ST Clipline Series Grey, Single-Level, Spring Clamp Termination
- Phoenix Contact 3031924 STI Clipline Series Grey, 0.08 → 4mm², Single-Level, Spring Clamp Termination
- Phoenix Contact 3036547 Clipline Series Black, Single-Level, Spring Clamp Termination, Fused
- Phoenix Contact 3038477 STTBS Clipline Series Grey, Double-Level, Spring Clamp Termination
- Phoenix Contact 3036042 Clipline Series Grey, 4mm², Triple-Level, Spring Clamp Termination
- Phoenix Contact 3037342 ST 2.5 Clipline Series Black, Single-Level, Spring Clamp Termination
- Phoenix Contact 3037038 ST 1.5 Clipline Series Red, 1.5mm², Single-Level, Spring Clamp Termination
- Phoenix Contact 3209015 STIO Clipline Series Grey, 2.5mm², Triple-Level, Spring Clamp Termination