Phoenix Contact 3038516 STTB 2.5-TWIN Series Grey, Double-Level, Spring Clamp Termination

Subtotaal (1 verpakking van 5 eenheden)*

€ 18,71

(excl. BTW)

€ 22,64

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 265 stuk(s) klaar voor verzending
  • 60 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
5 +€ 3,742€ 18,71

*prijsindicatie

RS-stocknr.:
776-8034
Fabrikantnummer:
3038516
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Colour

Grey

Number of Levels

Double

Voltage Rating

500 V

American Wire Gauge

28 → 12AWG

Series

STTB 2.5-TWIN

Termination Method

Spring Clamp

Current Rating

22A

Model Number

STTB 2,5-TWIN

Land van herkomst:
PL

Phoenix Contact STTB 2.5-TWIN Series DIN Rail Terminal Block, 22A - 3038516


This DIN rail terminal block enhances electrical connections across various applications. Its compact double-level design optimises space utilisation in control cabinets and junction boxes. The reliable connection method ensures robust performance in environments ranging from industrial to railway applications.

Features & Benefits


• Efficient spring cage connection for secure conductor handling
• Rated for 22A to accommodate higher loads
• Complies with standard requirements for improved safety
• Constructed from durable material for longevity
• Corrosion-free terminal points reduce maintenance needs

Applications


• Utilised in plant engineering for efficient wiring solutions
• Suitable for railway applications

How it can be install this terminal block in my application?


Ensure proper mounting on NS35 rails, then connect conductors according to the specified stripping lengths.

What wire sizes can be accommodated with this terminal block?


It can handle rigid conductors from 0.08mm² to 4mm² and flexible wires up to 2.5mm².

Is this terminal block suitable for both low and high temperatures?


Yes, it operates effectively from -60 to 110°C, suitable for various environmental conditions.

Can multiple conductors be connected simultaneously?


Yes, it supports multiple flexible conductors with TWIN ferrules for efficient wiring configurations.


TB Series

Gerelateerde Links