Phoenix Contact 3001501 UK3 N Series Grey, Single-Level, Screw Termination
- RS-stocknr.:
- 776-7826
- Fabrikantnummer:
- 3001501
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 5 eenheden)*
€ 6,65
(excl. BTW)
€ 8,05
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 20 stuk(s) klaar voor verzending
- Plus verzending 200 stuk(s) vanaf 30 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 1,33 | € 6,65 |
*prijsindicatie
- RS-stocknr.:
- 776-7826
- Fabrikantnummer:
- 3001501
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Single | |
| Voltage Rating | 800 V | |
| American Wire Gauge | 24 → 12AWG | |
| Series | UK3 N | |
| Termination Method | Screw | |
| Current Rating | 32A | |
| Model Number | UK 3 N | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
Number of Levels Single | ||
Voltage Rating 800 V | ||
American Wire Gauge 24 → 12AWG | ||
Series UK3 N | ||
Termination Method Screw | ||
Current Rating 32A | ||
Model Number UK 3 N | ||
- Land van herkomst:
- CN
Phoenix Contact UK3 N Series DIN Rail Terminal Block, 32A - 3001501
This DIN rail terminal block offers versatility and reliability in electrical connections. It is specifically designed for automation and electrical applications, supporting efficient wiring with a dual-level configuration suitable for complex layouts. Its robust construction and certification for hazardous environments meet rigorous industry standards, ensuring safety and functionality.
Features & Benefits
• Supports screw termination for reliable connections
• Rated for 24A with a maximum voltage of 800V for high-performance tasks
• ATEX certified for safety in explosive atmospheres
• Grey colour for easy identification in wiring assemblies
• Accommodates conductor sizes from 0.2mm² to 4mm² for flexibility
• Compatible with NS32 and NS35 mounting types for diverse installations
• Rated for 24A with a maximum voltage of 800V for high-performance tasks
• ATEX certified for safety in explosive atmospheres
• Grey colour for easy identification in wiring assemblies
• Accommodates conductor sizes from 0.2mm² to 4mm² for flexibility
• Compatible with NS32 and NS35 mounting types for diverse installations
Applications
• Reliable wiring in automation control panels
• Suitable for connections in complex electronic assemblies
• Can be used in power distribution in electronic machinery and equipment
• Suitable for connections in complex electronic assemblies
• Can be used in power distribution in electronic machinery and equipment
What range of conductor sizes can be used with this component?
It accommodates rigid conductors ranging from 0.2mm² to 4mm².
Is this item suitable for environments with extreme temperatures?
Yes, it operates effectively between -60°C and 110°C.
How can it be ensure secure connections when installing it?
Use a tightening torque of 0.6 to 0.8 Nm for optimal connection stability.
Can it be used in a dual-level configuration?
Yes, its design allows for dual-level connections to save space in wiring layouts.
TB Series
Gerelateerde Links
- Phoenix Contact 0719142 UK3 N GN Series Green, 0.2 → 4mm², Single-Level, Screw Termination
- Phoenix Contact 0719126 UK3 N YE Series Yellow, Single-Level, Screw Termination
- Phoenix Contact 0719139 UK3 N RD Series Red, Single-Level, Screw Termination
- Phoenix Contact 3000562 UK 5-MTD N Series Grey, Single-Level, Screw Termination
- Phoenix Contact 3005837 UK 1.5 N Series Grey, Single-Level, Screw Termination
- Phoenix Contact 3074130 UK 35 N Series Grey, Single-Level, Screw Termination
- RS PRO Grey, Single-Level, Screw Termination
- Phoenix Contact 3004362 UK 5 N Series Grey, 0.2 → 4mm², Single-Level, Screw Termination