Weidmuller 1966090000 W Series Beige, Single-Level, Screw Termination

Subtotaal (1 eenheid)*

€ 14,92

(excl. BTW)

€ 18,05

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 25 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 14,92

*prijsindicatie

RS-stocknr.:
768-4605
Fabrikantnummer:
1966090000
Fabrikant:
Weidmüller
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Weidmüller

Colour

Beige

Number of Levels

Single

Series

W

American Wire Gauge

18 → 3AWG

Voltage Rating

690 V

Termination Method

Screw

Current Rating

32A

Pitch

36mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Land van herkomst:
DE

Fused Terminals


The Weidmuller ’W’ series fused terminals with standard screw clamp technology gives you short circuit and overload protection.

Note

The voltage and current ratings are to VDE ratings.
For stock number 425-263 you will need a 20 x 5mm fuse
For stock number 454-508 you will need a 32 x 6.3mm fuse

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

Pivoting Fuse Holder Terminal


These screw connection fuse terminals have a lever action fuse carrier to accommodate fuse cartridges by pivoting the lever into the fully open position. All parts are shrouded for maximum protection during disconnection and closing operations. The benefit of these fuse holders is that they are robust and you do not have to take everything apart to change the fuse.

Screw type connection
Pivoting fuse holder
Easy to mount

Product Application Information


Ideally suited to industrial and electrical applications giving you protection and damage limitation. Its clever pivoting feature enables you to replace the fuse easily, without taking everything apart or interfering with adjacent terminals. The holder simply rotates upward. The slim design means that they are space saving too. You can use these components with WMF 2.5 series, ideal when you want to reduce cabinet space but increase signal and wire options.


The ’W’ series screw clamp terminals are suitable for ’Top Hat’ DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric ’Top Hat’ rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.

Gerelateerde Links