Phoenix Contact 3212112 PT 4-DIO 1N 5408/L-R Series Grey, Single-Level, Push In Termination
- RS-stocknr.:
- 708-1731
- Fabrikantnummer:
- 3212112
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 5 eenheden)*
€ 17,60
(excl. BTW)
€ 21,30
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 140 stuk(s) klaar voor verzending
- 65 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 3,52 | € 17,60 |
*prijsindicatie
- RS-stocknr.:
- 708-1731
- Fabrikantnummer:
- 3212112
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Single | |
| American Wire Gauge | 24 → 10AWG | |
| Series | PT 4-DIO 1N 5408/L-R | |
| Voltage Rating | 800 V | |
| Termination Method | Push In | |
| Current Rating | 1.5A | |
| Pitch | 6.2mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +110°C | |
| Model Number | PT 4-DIO 1N 5408/L-R | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
Number of Levels Single | ||
American Wire Gauge 24 → 10AWG | ||
Series PT 4-DIO 1N 5408/L-R | ||
Voltage Rating 800 V | ||
Termination Method Push In | ||
Current Rating 1.5A | ||
Pitch 6.2mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +110°C | ||
Model Number PT 4-DIO 1N 5408/L-R | ||
- Land van herkomst:
- CN
Phoenix Contact PT 4-DIO 1N 5408/L-R Series Component Terminal Block, 24 to 10 AWG, 1.5A Current Rating - 3212112
This component terminal block by Phoenix Contact is designed to meet the needs of various industries such as automation, electronics, electrical, and mechanical. With a current rating of 1.5A and voltage rating of 800V, this terminal block provides a reliable solution for connecting wires in a range of applications.
Features & Benefits
• Push-in connection design for easy and tool-free wiring
• Compact design for wiring in confined spaces
• Front connection for convenience and efficiency
• Single level design for simplicity and ease of use
• Grey colour for easy identification
• Insulating material PA for safety and durability
• Compact design for wiring in confined spaces
• Front connection for convenience and efficiency
• Single level design for simplicity and ease of use
• Grey colour for easy identification
• Insulating material PA for safety and durability
Applications
• Suitable for use with ferrules or solid conductors
• Ideal for creating terminal connections in industrial settings
• Ideal for creating terminal connections in industrial settings
Can it handle a current rating of 1.5A?
Yes, this component terminal block is capable of handling a current rating of 1.5A.
Will it provide secure connections in industrial environments?
Yes, the push-in connection design ensures secure connections in industrial settings.
Is it suitable for wiring in tight spaces?
Yes, the compact design allows for wiring in confined spaces without sacrificing efficiency.
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
Gerelateerde Links
- Phoenix Contact 3211921 PT 4-QUATTRO-DIO 1N 5408/R-L Series Grey, Single-Level, Push In Termination
- Phoenix Contact 3211919 PT 4-QUATTRO-DIO 1N 5408/L-R Series Grey, Single-Level, Push In Termination
- Phoenix Contact 3212125 PT 4-DIO 1N 5408/R-L Series Grey, 0.2 → 6mm², Single-Level, Push In Termination
- Phoenix Contact 3037782 ST 4-QUATTRO-DIO 1N 5408/L-R Series Grey, Single-Level, Spring Clamp Termination
- Phoenix Contact 3035247 ST 4-DIO 1N 5408/R-L Series Grey, 0.08 → 6mm²
- Phoenix Contact 3037795 ST 4-QUATTRO-DIO 1N 5408/R-L Series Grey, 6mm², Spring Cage Termination
- Phoenix Contact 3210237 PT 2.5-DIO/R-L Series Grey, 0.14 → 4mm², Single-Level, Push In Termination
- Phoenix Contact 3210224 PT 2.5-DIO/L-R Series Grey, 0.14 → 4mm², Single-Level, Push In Termination