Phoenix Contact 3210871 PTTB 2.5/2P Series Grey, 0.14 → 4mm², Double-Level, Plug In Termination

Subtotaal (1 verpakking van 10 eenheden)*

€ 19,06

(excl. BTW)

€ 23,06

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 60 stuk(s) klaar voor verzending
  • 40 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
10 +€ 1,906€ 19,06

*prijsindicatie

RS-stocknr.:
687-9657
Fabrikantnummer:
3210871
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Colour

Grey

Number of Levels

Double

Series

PTTB 2.5/2P

American Wire Gauge

26 → 12AWG

Voltage Rating

500 V

Termination Method

Plug In

Cable CSA

0.14 → 4mm²

Current Rating

22A

Model Number

PTTB 2,5/2P

Pluggable Feed-Through Terminal Blocks with Push-In Connection


Pluggable modular terminal blocks with PT Push-In technology for the modular set-up of control cabinets and systems. The COMBI plug connectors with PIT Push-In connection can be used for signal as well as power wiring. Respective ground terminal blocks are available in the same shape as the basic terminal blocks.

With the standardized COMBI plug-in zone, COMBI plug connectors of all connection methods can be used
Push-In technology with 50 % less insertion force for direct plugging from 0.34 mm²
Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²
Actuation button can be operated with any kind of screwdriver
Double bridge shaft for an individual power distribution and supply


Push-In Connection Terminal Blocks


The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Gerelateerde Links