Phoenix Contact 3050073 QTC 1.5/ 1P Series Grey, 1.5mm², Single-Level, Plug In Termination

Subtotaal (1 verpakking van 5 eenheden)*

€ 5,32

(excl. BTW)

€ 6,435

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 240 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
5 +€ 1,064€ 5,32

*prijsindicatie

RS-stocknr.:
652-9204
Fabrikantnummer:
3050073
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Colour

Grey

Number of Levels

Single

Series

QTC 1.5/ 1P

American Wire Gauge

24 → 16AWG

Termination Method

Plug In

Cable CSA

1.5mm²

Voltage Rating

500 V

Current Rating

17.5A

Model Number

QTC 1,5/ 1P

Land van herkomst:
DE

Phoenix Contact QTC 1.5/ 1P Series DIN Rail Terminal Block, 17.5A - 3050073


This DIN rail terminal block is designed for efficient electrical connections across various applications. Its plug-in design simplifies installation, making it suitable for users in the automation and electrical sectors. With a current rating of 17.5A and a voltage rating of 500V, it performs well in environments where high-temperature resilience is essential.

Features & Benefits


• Plug-in connection method simplifies installation
• Overvoltage category III enhances safety
• Tested for railway applications, ensuring reliability in transport
• Grey colour code for easy identification during installations

Applications


• Utilised in plant engineering for controlling electrical flows
• Employed in machine building for secure connections
• Deployed in control panels within the automation sector

What are the compatible wire sizes for connections?


It accommodates rigid and flexible wires ranging from 0.25mm² to 1.5mm².

How can it be ensure a reliable connection in high-temperature environments?


The terminal block is rated for operation between -60°C and 110°C.

Does it require any special tools for installation?


No special tools are needed

the plug-in design allows for easy manual installation.


CLIPLINE COMBI terminal blocks


A highly flexible system of terminal blocks featuring a disconnectable plug-in zone and 4 connection methods: screw (UT), spring-cage (ST), push-in (DT) and self-stripping (QT). The entire range is standardised. These four connections methods can be freely combined to connect terminal blocks and pluggable connectors, whatever their connector type. Both the bases and connectors are protected from coming into contact with hands. Self-stripping connections (QT-COMBI): Wiring time is reduced by up to 60%, as cables need not be stripped.A screwdriver is used to lock the self-stripping mechanism. Spring terminals (ST - COMBI): The connection point is opened using a screwdriver to lever the spring. This technology provides constant contact force for vibration-proof use. Screw connection (UT - COMBI): Universal terminal enabling a multi-conductor connection.

Gerelateerde Links