Phoenix Contact 3040261 SP 2.5/2 Series Grey, Single-Level, Spring Clamp Termination
- RS-stocknr.:
- 652-3694
- Fabrikantnummer:
- 3040261
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 5 eenheden)*
€ 9,35
(excl. BTW)
€ 11,30
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 125 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 1,87 | € 9,35 |
*prijsindicatie
- RS-stocknr.:
- 652-3694
- Fabrikantnummer:
- 3040261
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Single | |
| American Wire Gauge | 28 → 12AWG | |
| Series | SP 2.5/2 | |
| Voltage Rating | 500 V | |
| Termination Method | Spring Clamp | |
| Current Rating | 24A | |
| Pitch | 10.4mm | |
| Model Number | SP 2,5/ 2 | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
Number of Levels Single | ||
American Wire Gauge 28 → 12AWG | ||
Series SP 2.5/2 | ||
Voltage Rating 500 V | ||
Termination Method Spring Clamp | ||
Current Rating 24A | ||
Pitch 10.4mm | ||
Model Number SP 2,5/ 2 | ||
- Land van herkomst:
- DE
ST-COMBI connectors
The Phoenix Contact COMBI family offers great flexibility for terminal blocks and connectors to be combined to suit any application. The COMBI system offers the highest levels of protection for users, as both the basic terminal blocks and the plugs are touch proof.
Pull-out multi-pole connectors for CLIPLINE COMBI terminal blocks.
Spring connection.
Spring connection.
CLIPLINE COMBI terminal blocks
A highly flexible system of terminal blocks featuring a disconnectable plug-in zone and 4 connection methods: screw (UT), spring-cage (ST), push-in (DT) and self-stripping (QT). The entire range is standardised. These four connections methods can be freely combined to connect terminal blocks and pluggable connectors, whatever their connector type. Both the bases and connectors are protected from coming into contact with hands. Self-stripping connections (QT-COMBI): Wiring time is reduced by up to 60%, as cables need not be stripped.A screwdriver is used to lock the self-stripping mechanism. Spring terminals (ST - COMBI): The connection point is opened using a screwdriver to lever the spring. This technology provides constant contact force for vibration-proof use. Screw connection (UT - COMBI): Universal terminal enabling a multi-conductor connection.
Gerelateerde Links
- Phoenix Contact 3244216 MSDB 2.5 Series Grey, Single-Level, Spring Clamp Termination
- Phoenix Contact 3031636 ST 2.5-QUATTRO-U Series Grey, Single-Level, Spring Clamp Termination
- Phoenix Contact 3031746 STS 2.5-QUATTRO Series Grey, Single-Level, Spring Clamp Termination
- Phoenix Contact 3038448 ST 2.5-TWIN-TG Series Grey, Single-Level, Spring Clamp Termination
- Phoenix Contact 3036398 STS 2.5 Series Grey, 0.08 → 4mm², Single-Level, Spring Clamp Termination
- Phoenix Contact 3042159 ST 2.5-QUATTRO/4P Series Grey, Single-Level, Spring Clamp Termination
- Phoenix Contact 3038451 ST 2.5-QUATTRO-TG Series Grey, Single-Level, Spring Clamp Termination
- Phoenix Contact 3036356 ST 2.5-TWIN-MT Series Grey, Single-Level, Spring Clamp Termination