Phoenix Contact 3036123 ST 10 BU Series Blue, 1.5 → 16mm², Single-Level, Spring Clamp Termination

Subtotaal (1 eenheid)*

€ 2,38

(excl. BTW)

€ 2,88

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 91 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 2,38

*prijsindicatie

RS-stocknr.:
648-3029
Artikelnummer Distrelec:
148-28-094
Fabrikantnummer:
3036123
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Colour

Blue

Number of Levels

Single

American Wire Gauge

24 → 6AWG

Series

ST 10 BU

Termination Method

Spring Clamp

Cable CSA

1.5 → 16mm²

Current Rating

57A

Voltage Rating

1 kV

Model Number

ST 10 BU

Land van herkomst:
PL

ST 4-FSI/C DIN Rail Terminal Blocks - Phoenix Contact


The ST 4-FSI/C range from Phoenix Contact are DIN rail, spring-cage terminal blocks that feature a C type fuse. This range of DIN rail, fused terminal blocks form a tight connection to your wire thanks to the spring-cage technology, it also means an effortless install! Simply push-in your wire. Not to mention, the fuse in this terminal block is a flat fuse and helps add another level of protection. DIN rails NS 35/7.5 and NS 35/15 are supported for the ST 4-FSI/C range of terminal blocks and the blocks have a nominal current of 30 A with a nominal voltage of 400 V.

The housing on these fused terminal blocks is made from a durable polyamide material and the contacts are copper with a plating. These devices accept 28-10 AWG and have a cross-section of 0.08 mm² - 6 mm².

Features and benefits:


  • Fused for added protection

  • The ST 4-FSI/C fuse terminal block accommodates flat-type fuses according to ISO/DIS 8820/DIN 72581-3 or the TCP .../DC32V thermal miniature circuit breaker as the fuse element

  • Versions with LED for easily indicating a fuse that has been blown

  • Fits on an NS 35/7.5 and NS35/15 DIN rail

  • Operating temperatures of -60°C to 85°C

  • Spring-loaded fuse terminals adopt the functional operation of the fuse holder and potential distribution

Typical Applications:


• Tested for railway applications

Complete Line:


The ST series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.

If you'd like to learn more about Complete Line, please click here.

Note

Cable cross-sectional area quoted refers to cable with rigid conductors

Certificate No.

KEMA 00ATEX2052 U

Group and Category

II 2 G D Ex e II

ST 10 BU Feed-through terminal block - 3036123


The 3036123 from Phoenix contact is a feed-through terminal block with spring cage connections. The terminal block is rated for a nominal voltage of 1000V (1 kV) and a current rating of 57 A. This feed-through block has 2 connections and is designed to be mounted on a DIN rail (NS 35/7.5 & NS 35-15) inside your racking or cabinets. The ST line of terminal blocks are all backed by an IEC Ex rating and part of Phoenix Contacts whole eco-system of complete line that is designed to make everything in a cabinet effortless, using Phoenix Contact products.

Not to mention, these blocks feature a double function shaft that offers time savings and only a very small wiring space is required, so it's extremely user friendly.

Features and benefits:


  • Characterized by two terminal points and a super-compact design.

  • Can be used in conjunction with ferrules and plastic collars within the nominal cross section

  • Spring cage connection

  • Nominal cross-section of 10 mm2

  • Double shaft bridge allows individual chain bridging - also reduces bridging to spring-cage terminal blocks with small cross-sections

Applications:


The list below is what engineers are currently using these terminal blocks for, but not limited to:
  • Rail-way industry

  • Machine building

  • Plant engineering

  • Process industry

Gerelateerde Links