Phoenix Contact 3031144 ST 1.5-TWIN-PE Series Green/Yellow, Single-Level, Spring Clamp Termination
- RS-stocknr.:
- 648-3013
- Artikelnummer Distrelec:
- 300-59-059
- Fabrikantnummer:
- 3031144
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 3,74
(excl. BTW)
€ 4,53
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 37 stuk(s) klaar voor verzending
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3,74 |
*prijsindicatie
- RS-stocknr.:
- 648-3013
- Artikelnummer Distrelec:
- 300-59-059
- Fabrikantnummer:
- 3031144
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Green/Yellow | |
| Number of Levels | Single | |
| American Wire Gauge | 28 → 16AWG | |
| Series | ST 1.5-TWIN-PE | |
| Termination Method | Spring Clamp | |
| Model Number | ST 1,5-TWIN-PE | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Green/Yellow | ||
Number of Levels Single | ||
American Wire Gauge 28 → 16AWG | ||
Series ST 1.5-TWIN-PE | ||
Termination Method Spring Clamp | ||
Model Number ST 1,5-TWIN-PE | ||
- Land van herkomst:
- DE
Phoenix Contact ST 1.5-TWIN-PE Series Feed-Through Terminal Block, 6kV, Spring Clamp Termination Method - 3031144
This feed-through terminal block provides dependable electrical connections for various industrial applications. It is ATEX certified, confirming its appropriateness for hazardous areas and ensuring safety in challenging environments. The terminal block simplifies wiring through its spring cage connection method, making it suitable for automation and electrical systems.
Features & Benefits
• Single-level design optimises space utilisation
• Rated for 6kV, appropriate for high voltage applications
• Spring cage connection allows for secure and swift wiring
• Corrosion-free terminal points enhance durability in harsh conditions
• Rated for 6kV, appropriate for high voltage applications
• Spring cage connection allows for secure and swift wiring
• Corrosion-free terminal points enhance durability in harsh conditions
Applications
• Utilised in plant engineering for electrical distribution
• Suitable for connections in the railway industry
• Ideal for process industry applications requiring effective grounding
• Suitable for connections in the railway industry
• Ideal for process industry applications requiring effective grounding
What is the optimal cross-section for conductors used?
The optimal conductor cross-section ranges from 0.08mm² to 1.5mm².
Can this be used in high-temperature environments?
Yes, it operates effectively within a temperature range of -60 to 110°C.
What type of mounting is compatible with this block?
It can be mounted on NS 35/7.5 and NS 35/15 rails.
Gerelateerde Links
- Phoenix Contact 3031416 ST 4-TWIN-PE Series Green/Yellow, Single-Level, Spring Clamp Termination
- Phoenix Contact 3036482 ST 6-TWIN-PE Series Green/Yellow, Single-Level, Spring Clamp Termination
- Phoenix Contact 3042120 ST 2.5-TWIN/ 1P-PE Series Green/Yellow, Single-Level, Spring Clamp Termination
- Phoenix Contact 3031131 ST 1.5-TWIN BU Series Blue, Single-Level, Spring Clamp Termination
- Phoenix Contact 3031733 STS 2.5-TWIN-PE Series Green/Yellow, Single-Level, Spring Clamp Termination
- Phoenix Contact 3031513 ST 1.5-PE Series Green/Yellow, 0.08 → 1.5mm², Single-Level, Spring Clamp Termination
- Phoenix Contact 3035288 ST 10-TWIN Series Grey, Single-Level, Spring Clamp Termination
- Phoenix Contact 3036356 ST 2.5-TWIN-MT Series Grey, Single-Level, Spring Clamp Termination