Phoenix Contact 3044241 UT 35-PE Series Green/Yellow, 1.5 → 35mm², Single-Level, Screw Termination, ATEX

Subtotaal (1 verpakking van 2 eenheden)*

€ 14,45

(excl. BTW)

€ 17,484

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 1.026 stuk(s) klaar voor verzending
  • 50 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
2 +€ 7,225€ 14,45

*prijsindicatie

RS-stocknr.:
624-6993
Fabrikantnummer:
3044241
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Colour

Green/Yellow

Number of Levels

Single

Series

UT 35-PE

American Wire Gauge

16 → 2AWG

Termination Method

Screw

Cable CSA

1.5 → 35mm²

Current Rating

125A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX

Standards Met

CSA, cURus, IEC 60947-7-1

Model Number

UT 35-PE

Land van herkomst:
TR

Phoenix Contact UT 35-PE Series Earth Terminal Block, 16 to 2 AWG American Wire Gauge, 125A Current Rating - 3044241


This earth terminal block is designed for efficient cable termination, accommodating cable cross-sections from 1.5mm² to 35mm². With a maximum current rating of 125A and a temperature range of -60°C to +110°C, it ensures reliable performance in various environments. The terminal block features a single-level assembly and is particularly suited for high-current applications.

Features & Benefits


• Screw connection method ensures secure wire attachment
• Rated surge voltage of 8kV enhances safety under fault conditions
• Designed for 2 connections per level for efficient space usage
• ATEX certified for use in hazardous areas
• Complies with IEC 60947-7-1 standards for industrial reliability
• Flammability rated UL 94 V0 for enhanced safety

Applications


• Ideal for plant engineering and process industry settings
• Suitable for railway applications, ensuring compliance and safety
• Used for grounding in electrical installations
• Effective in heavy-duty machine building environments

What is the maximum surge voltage for this terminal block?


The rated surge voltage is 8 kV.


Phoenix Contact CLIPLINE UT Range

Gerelateerde Links