Phoenix Contact 3044188 UT 10 BU Series Blue, 0.5 → 16mm², Single-Level, Screw Termination, ATEX

Subtotaal (1 verpakking van 5 eenheden)*

€ 7,74

(excl. BTW)

€ 9,365

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 995 stuk(s) klaar voor verzending
  • 150 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
5 +€ 1,548€ 7,74

*prijsindicatie

RS-stocknr.:
624-6937
Fabrikantnummer:
3044188
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Colour

Blue

Number of Levels

Single

American Wire Gauge

20 → 6AWG

Series

UT 10 BU

Voltage Rating

1 kV

Termination Method

Screw

Cable CSA

0.5 → 16mm²

Current Rating

76A

Hazardous Area Certification

ATEX

Model Number

UT 10 BU

Land van herkomst:
DE

Phoenix Contact UT 10 BU Series Feed-Through Terminal Block, 76A - 3044188


This feed-through terminal block is designed for high voltage applications, providing a reliable solution for electrical connections. With a current rating of 57A and a voltage rating of 1kV, it performs effectively in various environments. The ATEX certification confirms its appropriateness for potentially explosive atmospheres.

Features & Benefits


• Compact design facilitates straightforward wiring in tight spaces
• Provides ample wiring space for both solid and stranded conductors
• Screw termination method ensures reliable connections
• Tested for compatibility with railway applications
• Accommodates conductors with plastic collars and ferrules
• Rated surge voltage of 8kV enhances electrical resilience

Applications


• Suitable for automation systems that require reliable connections
• Used in plant engineering for efficient electrical installations
• Commonly employed in the process industry for safe operations

What type of conductors can be connected to this terminal block?


The terminal block is compatible with both solid and stranded conductors ranging from 0.5mm² to 16mm².

How can this product be installed on a DIN rail?


It is designed for NS35 mounting type, allowing for easy installation on standard DIN rails.

What is the recommended tightening torque for the terminal block?


The tightening torque should be between 1.5Nm and 1.8Nm to ensure secure connections.

Can this terminal block handle aluminium conductors?


It is primarily intended for use with copper conductors

specific guidelines should be consulted for connections involving aluminium conductors.


Phoenix Contact CLIPLINE UT Range

Gerelateerde Links