Phoenix Contact 2771146 UKKB 5 Series Grey, 0.2 → 4mm², Double-Level, Screw Termination
- RS-stocknr.:
- 463-3840
- Fabrikantnummer:
- 2771146
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 5 eenheden)*
€ 19,24
(excl. BTW)
€ 23,28
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 100 stuk(s) klaar voor verzending
- 100 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 3,848 | € 19,24 |
*prijsindicatie
- RS-stocknr.:
- 463-3840
- Fabrikantnummer:
- 2771146
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Double | |
| American Wire Gauge | 24 → 12AWG | |
| Voltage Rating | 500 V | |
| Series | UKKB 5 | |
| Termination Method | Screw | |
| Cable CSA | 0.2 → 4mm² | |
| Current Rating | 32A | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +110°C | |
| Standards Met | EAC | |
| Model Number | UKKB 5 | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
Number of Levels Double | ||
American Wire Gauge 24 → 12AWG | ||
Voltage Rating 500 V | ||
Series UKKB 5 | ||
Termination Method Screw | ||
Cable CSA 0.2 → 4mm² | ||
Current Rating 32A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +110°C | ||
Standards Met EAC | ||
Model Number UKKB 5 | ||
Phoenix Contact UKKB 5 Series Double Level Terminal Block, Grey, Screw Termination - 2771146
This Phoenix Contact UKKB 5 double level terminal block is a reliable solution designed for high current applications in the automation, electronics, electrical, and mechanical industries. With a current rating of 32A, this screw terminal block offers a versatile and efficient connection method for a range of applications.
Features & Benefits
• Double Level terminal block with a current rating of 32A
• Screw terminal connection method for secure and reliable connections
• Grey colour for easy identification
• 12 AWG cable support for a wide range of wire gauges
• Voltage rating of 500V for enhanced safety and performance
• Screw terminal connection method for secure and reliable connections
• Grey colour for easy identification
• 12 AWG cable support for a wide range of wire gauges
• Voltage rating of 500V for enhanced safety and performance
Applications
• Ideal for use in control panels, PLC applications, and power distribution systems
• Suitable for connecting high-current devices such as motors, actuators, and sensors
• Suitable for connecting high-current devices such as motors, actuators, and sensors
Can it support a voltage rating of 500V?
Yes, the Phoenix Contact UKKB 5 double level terminal block is rated for 500V operation.
Will it work with 12 AWG cables?
The terminal block is compatible with cables ranging from 24 to 12 AWG, providing flexibility in application.
Is the screw connection method easy to use?
Yes, the screw connection method ensures a secure and reliable connection for your wiring needs.
Can it be used for double-level terminal block applications?
Yes, the UKKB 5 series is specifically designed for double-level terminal block configurations.
Will it support a current rating of 32A reliably?
The Phoenix Contact UKKB 5 terminal block is rated for 32A, making it a suitable choice for high-current applications.
Gerelateerde Links
- Phoenix Contact 3216053 UKKB 5 BU Series Blue, 4mm², Double-Level, Screw Termination
- Phoenix Contact 3003567 UKKB Series Grey, Double-Level, Screw Termination
- Phoenix Contact 2772077 UKKB 10 Series Grey, Double-Level, Screw Termination
- Entrelec 1SNA115166R1100 SNA Series Grey, 0.2 → 4mm², Double-Level, Screw Termination
- Phoenix Contact 2771007 UKKB 10/2.5 Series Grey, Double-Level, Screw Termination
- RS PRO Brown, 0.2 → 4mm², Double-Level, Screw Termination
- Phoenix Contact 3048467 UDMTK 5 Series Grey, 0.2 → 4mm², Double-Level, Screw Termination
- Phoenix Contact 2775485 UKKB 10/2.5-PV Series Grey, 10mm², Double-Level, Screw Termination