WAGO 870-902 870 Series Orange, 2.5mm², Single-Level, Cage Clamp Termination
- RS-stocknr.:
- 388-7456
- Fabrikantnummer:
- 870-902
- Fabrikant:
- WAGO
Subtotaal (1 verpakking van 10 eenheden)*
€ 8,55
(excl. BTW)
€ 10,35
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 130 stuk(s) klaar voor verzending
- 120 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 0,855 | € 8,55 |
*prijsindicatie
- RS-stocknr.:
- 388-7456
- Fabrikantnummer:
- 870-902
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Orange | |
| Number of Levels | Single | |
| Series | 870 | |
| Voltage Rating | 500 V | |
| American Wire Gauge | 28 → 12AWG | |
| Termination Method | Cage Clamp | |
| Cable CSA | 2.5mm² | |
| Fused | No | |
| Current Rating | 24A | |
| Pitch | 5mm | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Orange | ||
Number of Levels Single | ||
Series 870 | ||
Voltage Rating 500 V | ||
American Wire Gauge 28 → 12AWG | ||
Termination Method Cage Clamp | ||
Cable CSA 2.5mm² | ||
Fused No | ||
Current Rating 24A | ||
Pitch 5mm | ||
- Land van herkomst:
- DE
Standard Terminals
870 Series DIN Rail terminal blocks available as 2, 3 or 4-conductor through terminals. The cross section ranges from 0.08² mm to 4 mm² across the 870 series. The terminal blocks are suitable for DIN 15 and DIN 35 rail mounting.
Features and Benefits
Front entry wiring
Cage clamp® connection
DIN Rail mounting
Cage clamp® connection
DIN Rail mounting
870 Series
Compact screwless DIN rail mount terminals suitable for use with TS35 Top Hat rails. The compact size of the terminal is possible due to the new cage clamp designed to satisfy the need to reduce cabinet space on site.
Accept cables 0,08 - 2,5 mm²/4 mm² flexible wire
Front cabling enables further space saving
Rated at: 500V/6kV/24A
Jumper bar rated current: 18A
Suitable marker cards and labels also available (each pack contains 5 cards, with 100 markers per card)
Front cabling enables further space saving
Rated at: 500V/6kV/24A
Jumper bar rated current: 18A
Suitable marker cards and labels also available (each pack contains 5 cards, with 100 markers per card)
Gerelateerde Links
- WAGO 280-902 280 Series Orange, 2.5mm², Single-Level, Cage Clamp Termination
- WAGO 870-901 870 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination
- WAGO 870-831 870 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination
- WAGO 870-907 870 Series Green/Yellow, 2.5mm², Single-Level, Cage Clamp Termination
- WAGO 870-551 870 Series Grey, 2.5mm², Triple-Level, Cage Clamp Termination
- WAGO 870-501 870 Series Grey, 2.5mm², Double-Level, Cage Clamp Termination
- WAGO 870-503 870 Series Grey, 2.5mm², 2-Level, Cage Clamp Termination
- WAGO 870-127 870 Series Grey, 2.5mm², 2-Level, Cage Clamp Termination