WAGO 284-681-1 284 Series Grey, 10mm², 3-Level, Cage Clamp Termination
- RS-stocknr.:
- 288-5247
- Fabrikantnummer:
- 284-681-1
- Fabrikant:
- WAGO
Subtotaal (1 doos van 25 eenheden)*
€ 122,24
(excl. BTW)
€ 147,91
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 122,24 | € 4,89 |
*prijsindicatie
- RS-stocknr.:
- 288-5247
- Fabrikantnummer:
- 284-681-1
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Grey | |
| Number of Levels | 3 | |
| Series | 284 | |
| American Wire Gauge | 8AWG | |
| Termination Method | Cage Clamp | |
| Cable CSA | 10mm² | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Grey | ||
Number of Levels 3 | ||
Series 284 | ||
American Wire Gauge 8AWG | ||
Termination Method Cage Clamp | ||
Cable CSA 10mm² | ||
- Land van herkomst:
- DE
The WAGO 3-conductor through terminal block having nominal cross section of 10 mm². It has CAGE CLAMP connection technology and available in grey color.
Suitable for solid aluminum conductors up to 4 mm²
Automatically destroys the oxide film during clamping
Prevents fresh oxidation at the clamping point
Prevents electrolytic corrosion between aluminum and copper conductors (in the same terminal block)
Automatically destroys the oxide film during clamping
Prevents fresh oxidation at the clamping point
Prevents electrolytic corrosion between aluminum and copper conductors (in the same terminal block)
Gerelateerde Links
- WAGO 284-621-1 284 Series Grey, 10mm², 2-Level, Cage Clamp Termination
- WAGO 284-901-1 284 Series Grey, 10mm², 2-Level, Cage Clamp Termination
- WAGO 282-681 282 Series Grey, 6mm², Single-Level, Cage Clamp Termination
- WAGO 281-681 281 Series Grey, 4mm², Single-Level, Cage Clamp Termination
- WAGO 280-681 280 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination
- WAGO 281-681-1 281 Series Grey, 4mm², 3-Level, Cage Clamp Termination
- WAGO 280-681-1 280 Series Grey, 2.5mm², 3-Level, Cage Clamp Termination
- WAGO 784-601 784 Series Grey, 10mm², 1-Level, Cage Clamp Termination, CSA