WAGO 264-711-1 264 Series Grey, 2.5mm², 2-Level, Cage Clamp Termination
- RS-stocknr.:
- 288-5195
- Fabrikantnummer:
- 264-711-1
- Fabrikant:
- WAGO
Subtotaal (1 doos van 100 eenheden)*
€ 99,50
(excl. BTW)
€ 120,40
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 8 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 99,50 | € 0,995 |
*prijsindicatie
- RS-stocknr.:
- 288-5195
- Fabrikantnummer:
- 264-711-1
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Grey | |
| Number of Levels | 2 | |
| Series | 264 | |
| American Wire Gauge | 14AWG | |
| Termination Method | Cage Clamp | |
| Cable CSA | 2.5mm² | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Grey | ||
Number of Levels 2 | ||
Series 264 | ||
American Wire Gauge 14AWG | ||
Termination Method Cage Clamp | ||
Cable CSA 2.5mm² | ||
- Land van herkomst:
- CH
The Wago 2-conductor miniature through terminal block having nominal cross section of 2.5 mm² with test option. It has CAGE CLAMP connection technology.
Suitable for solid aluminum conductors up to 4 mm²
Automatically destroys the oxide film during clamping
Prevents fresh oxidation at the clamping point
Prevents electrolytic corrosion between aluminum and copper conductors (in the same terminal block)
Automatically destroys the oxide film during clamping
Prevents fresh oxidation at the clamping point
Prevents electrolytic corrosion between aluminum and copper conductors (in the same terminal block)
Gerelateerde Links
- WAGO 264-711 264 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination
- WAGO 264-731 264 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination
- WAGO 264-701 264 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination
- WAGO 264-721 264 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination
- WAGO 264-701-1 264 Series Grey, 2.5mm², 2-Level, Cage Clamp Termination
- WAGO 264-731-1 264 Series Grey, 2.5mm², 4-Level, Cage Clamp Termination
- WAGO 264-336 264 Series Orange, 2.5mm², Single-Level, Cage Clamp Termination
- WAGO 264-306 264 Series Orange, 2.5mm², Single-Level, Cage Clamp Termination