Weidmüller A3T Series Dark Beige, 2.5mm², 3-Level, Push In Termination, ATEX, IECEx
- RS-stocknr.:
- 286-0073
- Fabrikantnummer:
- 2428510000
- Fabrikant:
- Weidmüller
Subtotaal (1 verpakking van 50 eenheden)*
€ 170,45
(excl. BTW)
€ 206,25
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending 250 stuk(s) vanaf 24 december 2025
- Plus verzending 350 stuk(s) vanaf 28 januari 2026
- Plus verzending 250 stuk(s) vanaf 18 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 3,409 | € 170,45 |
*prijsindicatie
- RS-stocknr.:
- 286-0073
- Fabrikantnummer:
- 2428510000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Colour | Dark Beige | |
| Number of Levels | 3 | |
| Series | A3T | |
| American Wire Gauge | 12AWG | |
| Termination Method | Push In | |
| Cable CSA | 2.5mm² | |
| Fused | No | |
| Hazardous Area Certification | ATEX, IECEx | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Colour Dark Beige | ||
Number of Levels 3 | ||
Series A3T | ||
American Wire Gauge 12AWG | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
Fused No | ||
Hazardous Area Certification ATEX, IECEx | ||
Vrijgesteld
- Land van herkomst:
- RO
Weidmuller A3T Series Multi Level Terminal Block, 3 Levels, 22A Current Rating - 2428510000
This is a multi-level terminal block designed for efficient electrical connections. The terminal block features three levels and is constructed from dark beige Wemid material, ensuring durability and reliability. With a compact width of 5.1mm and a voltage rating of 800V, it is ideal for various applications in automation and electrical systems.
Features & Benefits
• Push-in connection method facilitates quick wiring
• Supports a maximum current rating of 22A
• Operates within a temperature range of -60°C to +130°C
• Compliant with ATEX and IECEx for hazardous areas
• Meets CE and RoHS standards for environmental safety
• Multiple connection levels enhance circuit complexity
• Supports a maximum current rating of 22A
• Operates within a temperature range of -60°C to +130°C
• Compliant with ATEX and IECEx for hazardous areas
• Meets CE and RoHS standards for environmental safety
• Multiple connection levels enhance circuit complexity
Applications
• Used for connecting multiple conductors in electrical panels
• Suitable for installations in hazardous environments
• Ideal for modular wiring in automation systems
• Utilised in industrial control
• Suitable for installations in hazardous environments
• Ideal for modular wiring in automation systems
• Utilised in industrial control
What is the significance of the ATEX and IECEx certifications?
These certifications ensure the terminal block is safe for use in explosive atmospheres, as it complies with essential standards that mitigate risks in hazardous environments.
What wire sizes can be accommodated with this terminal block?
The terminal block is designed to accept wire sizes from 28 AWG to 12 AWG, providing flexibility for various wiring requirements.
How does the push-in connection method benefit installation?
This method reduces the time spent on wiring by allowing quick and secure connections without the need for additional tools, enhancing overall productivity during installations.
What is the maximum number of conductors this terminal block can handle?
The terminal block can manage multiple conductors across its three levels, with up to 6 connections available, allowing for effective routing of complex wiring setups.
Gerelateerde Links
- Weidmüller 2428510000 A3T Series Dark Beige, 4mm², 3-Level, Push In Termination, ATEX, IECEx
- Weidmüller A3T Series Dark Beige, 2.5mm², 3-Level, Push In Termination, ATEX, IECEx
- Weidmüller 2428540000 A3T Series Dark Beige, 2.5mm², 3-Level, Push In Termination, ATEX, IECEx
- Weidmüller 2428840000 A3T Series Dark Beige, 2.5mm², 3-Level, Push In Termination, ATEX, IECEx
- Weidmüller 2428550000 A3T Series Dark Beige, 2.5mm², 3-Level, Push In Termination, ATEX, IECEx
- Weidmüller AMC Series Dark Beige, 2.5mm², 3-Level, Push In Termination, ATEX, IECEx
- Weidmüller A2T Series Dark Beige, 2.5mm², 3-Level, Push In Termination, ATEX, IECEx
- Weidmüller WDK Series Dark Beige, 2.5mm², 1-Level, Screw Termination, ATEX, IECEx