WAGO 2202-2704 TOPJOB S Series Blue, 2.5mm², 2-Level, Push In Termination, ATEX, CSA, IECEx
- RS-stocknr.:
- 278-8453
- Fabrikantnummer:
- 2202-2704
- Fabrikant:
- WAGO
Subtotaal (1 doos van 10 eenheden)*
€ 22,45
(excl. BTW)
€ 27,16
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 8 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 22,45 | € 2,245 |
*prijsindicatie
- RS-stocknr.:
- 278-8453
- Fabrikantnummer:
- 2202-2704
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Blue | |
| Number of Levels | 2 | |
| American Wire Gauge | 14AWG | |
| Series | TOPJOB S | |
| Termination Method | Push In | |
| Cable CSA | 2.5mm² | |
| Hazardous Area Certification | ATEX, CSA, IECEx | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Blue | ||
Number of Levels 2 | ||
American Wire Gauge 14AWG | ||
Series TOPJOB S | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
Hazardous Area Certification ATEX, CSA, IECEx | ||
- Land van herkomst:
- DE
The WAGO Terminal block is a double deck terminal block with push button actuation. It is available in blue colour with four conductor through terminal block. This terminal block insulation is made from polyamide material and it has push in cage clamp connection technology.
RoHS compliant
0.274 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
0.274 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Gerelateerde Links
- WAGO 2202-2704 TOPJOB S Series Blue, 2.5mm², 2-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2202-1403 TOPJOB S Series Red, 2.5mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2202-1205 TOPJOB S Series Black, 2.5mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2202-2708 TOPJOB S Series Grey, 2.5mm², 2-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2002-2202 TOPJOB S Series Grey, 2.5mm², 2-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2202-1203 TOPJOB S Series Red, 2.5mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2202-2703 TOPJOB S Series Grey, 2.5mm², 2-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2202-1405 TOPJOB S Series Black, 2.5mm², 1-Level, Push In Termination, ATEX, CSA, IECEx