WAGO 2002-1971 TOPJOB S Series Grey, 2.5mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- RS-stocknr.:
- 278-8221
- Fabrikantnummer:
- 2002-1971
- Fabrikant:
- WAGO
Subtotaal (1 doos van 10 eenheden)*
€ 30,90
(excl. BTW)
€ 37,39
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 12 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 30,90 | € 3,09 |
*prijsindicatie
- RS-stocknr.:
- 278-8221
- Fabrikantnummer:
- 2002-1971
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Grey | |
| Number of Levels | 1 | |
| Series | TOPJOB S | |
| American Wire Gauge | 14AWG | |
| Termination Method | Push In | |
| Cable CSA | 2.5mm² | |
| Hazardous Area Certification | ATEX, CSA, IECEx | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Grey | ||
Number of Levels 1 | ||
Series TOPJOB S | ||
American Wire Gauge 14AWG | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
Hazardous Area Certification ATEX, CSA, IECEx | ||
- Land van herkomst:
- CN
The WAGO Terminal block is a two conductor disconnect or test terminal block. This terminal block provides class III overvoltage category according to IEC EN 60947 7 1 standard. This terminal block has polyamide insulation material with 0.3405 W power loss per pole. This terminal block operates on 400 V nominal voltage, rated 6 kV surge voltage and 16 A rated current.
RoHS compliant
0.173 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Push in cage clamp connection technology
0.173 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Push in cage clamp connection technology
Gerelateerde Links
- WAGO 2002-1971 TOPJOB S Series Grey, 2.5mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2002-1971/401-000 TOPJOB S Series Grey, 2.5mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2002-1861 TOPJOB S Series Grey, 2.5mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2002-1874 TOPJOB S Series Blue, 2.5mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2002-1872 TOPJOB S Series Orange, 2.5mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2002-1403 TOPJOB S Series Red, 2.5mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2002-1405 TOPJOB S Series Black, 2.5mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2002-1604 TOPJOB S Series Blue, 2.5mm², 1-Level, Push In Termination, ATEX, CSA, IECEx