WAGO 2001-1421/1000-434 TOPJOB S Series Grey, 1.5mm², 1-Level, Push-In Cage Clamp Termination
- RS-stocknr.:
- 278-8071
- Fabrikantnummer:
- 2001-1421/1000-434
- Fabrikant:
- WAGO
Subtotaal (1 doos van 100 eenheden)*
€ 618,00
(excl. BTW)
€ 747,78
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 618,00 | € 6,18 |
*prijsindicatie
- RS-stocknr.:
- 278-8071
- Fabrikantnummer:
- 2001-1421/1000-434
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Grey | |
| Number of Levels | 1 | |
| American Wire Gauge | 22 → 14AWG | |
| Series | TOPJOB S | |
| Termination Method | Push-In Cage Clamp | |
| Cable CSA | 1.5mm² | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 22 → 14AWG | ||
Series TOPJOB S | ||
Termination Method Push-In Cage Clamp | ||
Cable CSA 1.5mm² | ||
- Land van herkomst:
- DE
The WAGO Component terminal block is available with four conductor and red LED. This terminal block is available in grey colour with push in cage clamp connection technology. The insulation of this product is made from polyamide material.
RoHS compliant
0.14 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
0.14 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Gerelateerde Links
- WAGO 2001-1421/1000-434 TOPJOB S Series Grey, 1.5mm², 1-Level, Push-In Cage Clamp Termination
- WAGO 2001-1421/1000-413 TOPJOB S Series Grey, 1.5mm², 1-Level, Push-In Cage Clamp Termination
- WAGO 2001-1321/1000-434 TOPJOB S Series Grey, 1.5mm², 1-Level, Push-In Cage Clamp Termination
- WAGO 2002-1421/1000-434 TOPJOB S Series Grey, 2.5mm², 1-Level, Push In Termination
- WAGO 2001-1411/1000-411 TOPJOB S Series Grey, 1.5mm², 1-Level, Push-In Cage Clamp Termination
- WAGO 2001-1321/1000-413 TOPJOB S Series Grey, 1.5mm², 1-Level, Push-In Cage Clamp Termination
- WAGO 2001-1311/1000-411 TOPJOB S Series Grey, 1.5mm², 1-Level, Push-In Cage Clamp Termination
- WAGO 2001-1311/1000-410 TOPJOB S Series Grey, 1.5mm², 1-Level, Push-In Cage Clamp Termination