WAGO 2001-1211/1000-410 TOPJOB S Series Grey, 1.5mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- RS-stocknr.:
- 278-8032
- Fabrikantnummer:
- 2001-1211/1000-410
- Fabrikant:
- WAGO
Subtotaal (1 doos van 10 eenheden)*
€ 35,64
(excl. BTW)
€ 43,12
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 16 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 35,64 | € 3,564 |
*prijsindicatie
- RS-stocknr.:
- 278-8032
- Fabrikantnummer:
- 2001-1211/1000-410
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Grey | |
| Number of Levels | 1 | |
| Series | TOPJOB S | |
| American Wire Gauge | 22 → 14AWG | |
| Termination Method | Push-In Cage Clamp | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | ATEX, EAC Ex, IECEx | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Grey | ||
Number of Levels 1 | ||
Series TOPJOB S | ||
American Wire Gauge 22 → 14AWG | ||
Termination Method Push-In Cage Clamp | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification ATEX, EAC Ex, IECEx | ||
- Land van herkomst:
- CN
The WAGO Component terminal block is available with two conductor and diode. It is available in grey colour. This terminal block insulation is made from polyamide material and it has push in cage clamp connection technology.
RoHS compliant
0.108 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
0.108 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Gerelateerde Links
- WAGO 2001-1211/1000-410 TOPJOB S Series Grey, 1.5mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- WAGO 2001-1211/1000-411 TOPJOB S Series Grey, 1.5mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- WAGO 2001-1301 22 (TOPJOB S) Series Grey, 1.5mm², 1-Level, Push In Spring Termination, ATEX, EAC Ex, Ex, IECEx
- WAGO 2001-1401 22 (TOPJOB S) Series Grey, 1.5mm², 1-Level, Push In Spring Termination, ATEX, EAC Ex, Ex, IECEx
- WAGO 2001-1441 TOPJOB S Series Grey, 1.5mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- WAGO 2001-1202 TOPJOB S Series Orange, 1.5mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- WAGO 2001-1205 TOPJOB S Series Black, 1.5mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- WAGO 2001-1203 TOPJOB S Series Red, 1.5mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx