WAGO 2000-5410/1102-950 TOPJOB S Series Grey, 1mm², 4-Level, Push-In Cage Clamp Termination
- RS-stocknr.:
- 278-8002
- Fabrikantnummer:
- 2000-5410/1102-950
- Fabrikant:
- WAGO
Subtotaal (1 doos van 50 eenheden)*
€ 692,16
(excl. BTW)
€ 837,51
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 692,16 | € 13,843 |
*prijsindicatie
- RS-stocknr.:
- 278-8002
- Fabrikantnummer:
- 2000-5410/1102-950
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Grey | |
| Number of Levels | 4 | |
| Series | TOPJOB S | |
| American Wire Gauge | 24 → 16AWG | |
| Termination Method | Push-In Cage Clamp | |
| Cable CSA | 1mm² | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Grey | ||
Number of Levels 4 | ||
Series TOPJOB S | ||
American Wire Gauge 24 → 16AWG | ||
Termination Method Push-In Cage Clamp | ||
Cable CSA 1mm² | ||
- Land van herkomst:
- DE
The WAGO Terminal block is a four conductor sensor supply terminal block which is used for PNP switching sensor. It is available in grey colour with ground connection via push in type jumper bars. This terminal block insulation is made from polyamide material and it has push in cage clamp connection technology. The double spacing per pole of this terminal block series maximizes connectivity. For example, ten sensors may be connected using only five sensor terminal blocks plus a power supply terminal block.
RoHS compliant
0.389 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
0.389 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Gerelateerde Links
- WAGO 2000-5410/1102-950 TOPJOB S Series Grey, 1mm², 4-Level, Push-In Cage Clamp Termination
- WAGO 2000-5317/1102-950 TOPJOB S, 2000 Series Grey, 1mm², Triple-Level, Push-In Cage Clamp Termination
- WAGO 2000-5417/1102-950 TOPJOB S Series Grey, 1mm², 4-Level, Push-In Cage Clamp Termination
- WAGO 2000-5311/1102-950 TOPJOB S Series Grey, 1mm², 3-Level, Push-In Cage Clamp Termination
- WAGO 2000-5410 TOPJOB S Series Grey, 1mm², 4-Level, Push-In Cage Clamp Termination
- WAGO 2000-5410/1101-951 TOPJOB S Series Grey, 1mm², 4-Level, Push-In Cage Clamp Termination
- WAGO 2000-5457/1102-953 TOPJOB S Series Orange, 1mm², 4-Level, Push-In Cage Clamp Termination
- WAGO 2000-5352/1102-953 TOPJOB S Series Orange, 1mm², 3-Level, Push-In Cage Clamp Termination